PLC Expansion Modules

PLC expansion modules (as used with programmable logic controllers) are the ideal solution for the acquisition and management of applications that include PLCs. They read and condition data from strain gaugeload and communicate basic weight data back to the processor.

What are PLC expansion modules used for?

PLC expansion modules are used in a wide range of applications such as non-automatic weighing machines, measuring of crane and cable loads, force measuring, platform scales and crane scales. To connect PLC expansion modules, a communication cable must be used to connect the module's PLC expansion port to the PLC. The primary task of an expansion module is the measurement and conversion of sensor voltage into a weight value.

Types of PLC expansion modules

PLC expansion modules are available in single or dual configurations. Other designs are available for more specialist applications such as dispenser/filler models or feeder control models. The different variables to choose from include number of inputs and outputs, voltage category, range and application.


...
Read more Read less

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price For Use With Module Type Range Input Type Output Type Number of Inputs Number of Outputs Voltage Category Memory Available Memory Length Width Depth Application
RS Stock No. 801-7450
Mfr. Part No.2861292
TWD7,067.00
Each
units
- - - - - - - - - - 140.5mm 48.8mm - -
RS Stock No. 124-3329
Mfr. Part No.2701000
TWD15,635.00
Each
units
Inline Station Inline Function Terminal - Analogue RTD - 8 - 24 V dc - - 140.5mm 48.8mm 71.5mm I/O System
RS Stock No. 801-7479
Mfr. Part No.2861234
TWD1,718.00
Each
units
- - - - - - - - - - - 12.2mm - -
RS Stock No. 742-6850
Mfr. Part No.2861302
TWD8,599.00
Each
units
- Input Terminal - Analogue - 2 - 0 → 10 V - - 136.8mm 12.2mm 71.5mm -
RS Stock No. 801-7652
Mfr. Part No.2861399
TWD5,055.00
Each
units
Analogue Actuators Inline Analogue Output Terminal Block - - Analogue 2 1 24 V dc - - 136.8mm 12.2mm 71.5mm -
RS Stock No. 801-7712
Mfr. Part No.2863957
TWD6,822.00
Each
units
- Inline ME Terminal - - Analogue - 2 24 V dc - - 119.8mm 12.2mm 71.5mm -
RS Stock No. 124-3346
Mfr. Part No.2904473
TWD8,053.00
Each
units
Interface System Devices Extension Module - Digital Digital 8 4 24 V dc - - 22.5mm 114.5mm 99mm Motor Management
RS Stock No. 801-7481
Mfr. Part No.2861276
TWD2,356.00
Each
units
- - - - - - - - - - - 12.2mm - -
RS Stock No. 801-7485
Mfr. Part No.2861331
TWD838.00
Each
units
- Inline Power Terminal - - - - - 24 V dc - - 119.8mm 12.2mm 71.5mm -
RS Stock No. 801-7611
Mfr. Part No.2688093
TWD14,277.00
Each
units
Axioline Station Special Function - Counter, Encoder Digital 2 2 24 V dc - - 126.1mm 53.6mm 54mm -
RS Stock No. 801-7466
Mfr. Part No.2703981
TWD13,202.00
Each
units
Modbus/TCP(UDP) Protocol Bus Coupler - Digital Digital 8 4 24 V dc - - 119.8mm 80mm 71.5mm -
RS Stock No. 801-7576
Mfr. Part No.2862181
TWD3,582.00
Each
units
- - - - - - - - - - 119.8mm 48.8mm - -
RS Stock No. 801-7491
Mfr. Part No.2861467
TWD7,754.00
Each
units
- Inline Analogue Output Terminal Block - - Analogue - 2 24 V dc - - 136.8mm 12.2mm 71.5mm -
RS Stock No. 801-7523
Mfr. Part No.2863083
TWD9,767.00
Each
units
Analogue Actuators Inline Analogue Output Terminal - - Analogue - 2 24 V dc - - 135mm 48.8mm 71.5mm -
RS Stock No. 801-7646
Mfr. Part No.2736220
TWD14,142.00
Each
units
Profibus Distributed I/O Device - Digital - 16 - 24 V dc - - 161mm 60mm 44.5mm -
RS Stock No. 801-7567
Mfr. Part No.2862835
TWD7,606.00
Each
units
- - - - - - - - - - - 48.8mm - -
RS Stock No. 124-3331
Mfr. Part No.2702233
TWD72,996.00
Each
units
Field Devices Ethernet HART Multiplexer - Digital Digital - - 0 → 30 V dc, 24 V dc - - 22.5mm 114.5mm 99mm Ethernet Network
RS Stock No. 801-7558
Mfr. Part No.2863944
TWD6,331.00
Each
units
- Inline ME Terminal - Analogue - 2 - 24 V dc - - 119.8mm 12.2mm 71.5mm -
RS Stock No. 801-7589
Mfr. Part No.2752932
TWD20,723.00
Each
units
IBS ST (ZF) 24 BK RB-T Replacement Electronics - - - - - - - - - - - -
RS Stock No. 124-3338
Mfr. Part No.2702321
TWD47,729.00
Each
units
Field Devices Ethernet HART Multiplexer - Digital Digital - - 0 → 30 V dc, 24 V dc - - 22.5mm 114.5mm 99mm Ethernet Network