Digital Panel Multi-Function Meters

Digital panel multi function meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can built multi-screen interfaces without writing code.

What are digital panel multi function meters used for?

Digital panel multi function meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management and power management systems.

How do you use digital panel multi function meters?

Digital panel multi function meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Read more Read less

Filters

Viewing 81 - 100 of 293 products
Results per page
Description Price Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS Stock No. 470-153
Mfr. Part No.LD2A05P0
BrandRed Lion
TWD20,417.00
Each
units
Current, Voltage LED - - - - - 0°C +65°C - - - - LDA
RS Stock No. 896-7730
Mfr. Part No.KPN1LE1-I8121462
BrandmicroSYST
TWD14,750.00
Each
units
Profinet 7 Segment LED - - 60mm 6 13 mm 0°C +50°C IP65 - Digital - MIPAN
RS Stock No. 188-3474
BrandRS PRO
TWD6,615.00
Each
units
Current, Voltage 7 Segment LED - - 66mm 4 14 mm -20°C +60°C - -20 → 20 (Current) mA, ±2 → ±10 (Voltage) V Digital -20 (Current) mA, ±2 (Voltage) V -
RS Stock No. 914-6751
Mfr. Part No.DPM951
BrandTrumeter
TWD1,914.00
Each
units
Voltage LCD 45mm 22.5mm 14mm 3.5 10 mm 0°C +50°C CE 3 → 7 (5 V Mode) V, 7 → 12 (9 V Mode) V Digital 3 (5 V Mode) V, 7 (9 V Mode) V -
RS Stock No. 407-2071
Mfr. Part No.PA200.004AX01
BrandBaumer
TWD4,321.00
Each
units
Current, Voltage LED 22.5mm 45mm - - - -10°C +60°C - - - - PA200
RS Stock No. 905-5504
Mfr. Part No.CUB5RTB0
BrandRed Lion
TWD5,248.00
Each
units
- LCD 54.6mm 76.2mm 43.4mm 5 12.2 mm -35°C 75°C CISPR 11 Class A, EN 61326-1, IEC/EN 61010-1 - Electronic - CUB5RT
RS Stock No. 171-8476
Mfr. Part No.N24-S250000E0
BrandLumel
TWD5,620.00
Each
units
4 → 20 mA LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified -66 → 66 mV, -11 → 11 V, -11 → 66 mV, -1 → 22 mA, -0.5 → 11 V, 3.6 → 26 mA Digital -66 mV, -11 mV, -11 V, -1 mA, -0.5 V, 3.6 mA N24
RS Stock No. 914-8485
Mfr. Part No.SWS-N118-0000-1-4-001
BrandSimex
TWD4,920.00
Each
units
- LED - - 67mm 4, 6 20 mm 0°C +50°C CE 24 → 230V dc Digital - -
RS Stock No. 704-8131
Mfr. Part No.SGD 28-M
BrandLascar
TWD3,373.00
Each
units
Voltage LED 54.5mm 87mm 17.8mm - - 0°C +40°C - - - - PanelPilot
RS Stock No. 720-0544
Mfr. Part No.CUB7TVS0
BrandRed Lion
TWD2,175.00
Each
units
- LCD - - - 8 8.9 mm - - - 0 99999999 - - -
RS Stock No. 857-7444
Mfr. Part No.BD60
TWD9,750.00
Each
units
Dual Rate, Frequency, Period, Speed LCD 45mm 92mm 48mm - - 0°C +50°C - - - - UDM
RS Stock No. 123-9656
Mfr. Part No.S43-TP
BrandLascar
TWD1,607.00
Each
units
Temperature - - - 25mm - - - - - - Electronic - S43-TP
RS Stock No. 905-5523
Mfr. Part No.DP5P0000
BrandRed Lion
TWD8,014.00
Each
units
- LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C CE Certified, CUL Recognized, UL Approved -19999 → 99999, 10 V dc, 20 mA Electronic - DP5P
RS Stock No. 136-5384
BrandRS PRO
TWD3,907.00
Each
units
AC Current, AC Voltage, Active, Apparent Power, Frequency, Import Export Energy, Reactive LED 92mm 92mm 55 (Without Option)mm 4 - -20°C +70°C IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005 0.5 (Lag Power Factor), 0.5 (Lead Power Factor), 1 (Normal Power Factor), 1 → 5 (Current) A, 45 → 65 (Frequency) Hz, 290 (Phase → Neutral) V ac, 500 (Line → Line) V ac Digital - Alpha 20
RS Stock No. 914-8479
Mfr. Part No.SRP-N1186-1821-1-4-001
BrandSimex
TWD11,133.00
Each
units
Current, Voltage LED - - 67mm 6 13 mm 0°C +50°C CE 0 → 10 V, 0 → 20 mA Digital 0 mA, 0 V -
RS Stock No. 136-5379
BrandRS PRO
TWD2,446.00
Each
units
AC Current, AC Voltage, Frequency, Hour, RPM LED 92mm 92mm 62mm 4 20 mm -20°C +70°C IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005 5 (Current) A, 45 → 65 (Frequency) Hz, 290 (Phase → Neutral) V ac, 500 (Line → Line) V ac Digital - Alpha 10
RS Stock No. 313-772
Mfr. Part No.D9645-65HZ240/2-001
BrandHOBUT
TWD1,672.00
Each
units
Frequency - 92mm 92mm - - - -25°C +40°C - - - - -
RS Stock No. 136-5382
BrandRS PRO
TWD2,754.00
Each
units
Current, Frequency, System Active Power, System Re-Active Power, Voltage LED 92mm 92mm 55 (Without option)mm 4 - 0°C +50°C IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005 5 (Current) A, 65 (Frequency) Hz, 500 (AC RMS Input Voltage) V, 500 (Secondary Input Voltage) V, 692 (Primary Input Voltage) kV Digital 1 (Current) A, 45 (Frequency) Hz, 100 (Primary Input Voltage) kV, 100 (Secondary Input Voltage) V, 290 (AC RMS Input Voltage) V AP15
RS Stock No. 392-8490
Mfr. Part No.FQB 96 S MEßSPG.: 230V, SCALA 47-50-53HZ
TWD1,132.00
Each
units
Frequency - 92mm 92mm 53mm - - - +23°C - 47 → 53Hz - - -
RS Stock No. 841-7973
Mfr. Part No.6.566.010.309
BrandKubler
TWD11,200.00
Each
units
Current LED 45mm 92mm 90.5mm - - -20°C +60°C - - - - CODIX 566