Digital Panel Multi-Function Meters

Digital panel multi function meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can built multi-screen interfaces without writing code.

What are digital panel multi function meters used for?

Digital panel multi function meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management and power management systems.

How do you use digital panel multi function meters?

Digital panel multi function meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Read more Read less

Filters

Viewing 41 - 60 of 293 products
Results per page
Description Price Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS Stock No. 348-1755
Mfr. Part No.4T-72-4-00-9
BrandGefran
TWD7,284.00
Each
units
- LED, Single Line - - - - - 0°C +50°C - - - - 4T
RS Stock No. 815-8337
Mfr. Part No.APM-FREQ-ANN
BrandTrumeter
TWD2,215.00
Each
units
Frequency LCD 68mm 68mm 53mm - - -10°C +60°C - - - - APM
RS Stock No. 467-030
Mfr. Part No.701550/181-000-23/000
BrandJumo
TWD13,288.00
Each
units
Current, Pressure, Temperature, Voltage LCD 48mm 96mm 105mm 5 - 0°C +55°C - - - - di 308
RS Stock No. 914-8467
Mfr. Part No.SUR-94-1J21-1-4-001
BrandSimex
TWD10,322.00
Each
units
Current, Thermocouples, Thermoresistance, Voltage LED 43mm 90.5mm 102mm 4 20 mm 0°C +50°C CE -210 → +1200 (J Type) °C, -200 → +1000 (E Type) °C, -200 → +1300 (N Type) °C, -200 → +1370 (K Type) °C, -200 → +400 (T Type) °C, -100 → +600 °C, -50 → +1768 (R Type) °C, -50 → +1768 (S Type) °C, 0 → 10 V, 0 → 20 mA, +250 → +1820 (B Type) °C Digital -210 (J Type) °C, -200 (E Type) °C, -200 (K Type) °C, -200 (N Type) °C, -200 (T Type) °C, -100 °C, -50 (R Type) °C, -50 (S Type) °C, 0 mA, 0 V, +250 (B Type) °C -
RS Stock No. 171-8483
Mfr. Part No.N25-T210100E0
BrandLumel
TWD4,802.00
Each
units
Temperature LED - - 64mm 5 14 mm -10°C +55°C CE Certified -50 → +1200 °C, -50 → +150 °C, -50 → 1370 °C, -50 → 400 °C Digital -50 °C N25
RS Stock No. 136-5383
BrandRS PRO
TWD3,597.00
Each
units
AC Current, AC Voltage, Active, Apparent Power, Frequency, Import Export Energy, Reactive LED 92mm 92mm 55 (Without Option)mm 4 - -20°C +70°C IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005 0.5 (Lag Power Factor), 0.5 (Lead Power Factor), 1 (Normal Power Factor), 1 → 5 (Current) A, 45 → 65 (Frequency) Hz, 290 (Phase → Neutral) V ac, 500 (Line → Line) V ac Digital - Alpha 20
RS Stock No. 777-6836
Mfr. Part No.SGD 24-M420
BrandLascar
TWD3,011.00
Each
units
Current TFT 46mm 74mm 16.4mm - - 0°C +40°C - - - - PanelPilot
RS Stock No. 810-3431
Mfr. Part No.ACM3P-4-AC1-B-C
TWD2,690.00
Each
units
Current LED 22.1mm 36.22mm 23.11mm - - 0°C +60°C - - - - -
New
RS Stock No. 195-9145
Mfr. Part No.EPAX0600
BrandRed Lion
TWD31,387.00
Each
units
- LED 158.2mm 604.3mm 118.1mm 6 101 mm - - - -99999 → 999999 - -99999 EPAX
RS Stock No. 194-2973
Mfr. Part No.PA403.088AX01
BrandBaumer
TWD8,452.00
Each
units
Current, Volatge LED 45mm 92mm 96mm 4 14 mm -10°C +60°C - 1 → 5 (Current) A, 20 → 600 (Volatge) V Digital 1 (Current) A, 20 (Voltage) V PA403
RS Stock No. 119-356
Mfr. Part No.DPM 942
BrandLascar
TWD2,621.00
Each
units
- - 40mm 72mm 22.5mm - - 0°C +50°C - - - - -
RS Stock No. 886-1793
Mfr. Part No.BT90-C031H90000000
TWD2,045.00
Each
units
Current 7 Segment Display 22.2mm 92mm 66.5mm 4 14 mm 0°C +50°C ASTA, CE, CSA, UL 0 → 10V Electronic - Beta 90
RS Stock No. 358-7011
Mfr. Part No.MPAXP000
BrandRed Lion
TWD9,536.00
Each
units
- LED - - 118mm - - - - - - - - LPAX
New
RS Stock No. 195-9152
Mfr. Part No.LD4SS6P0
BrandRed Lion
TWD36,873.00
Each
units
- LED - - 57.15mm 6 4 in 0°C +65°C - - - - LD4S
RS Stock No. 886-1816
Mfr. Part No.BT42-BG3VQ00000000
TWD1,605.00
Each
units
Voltage LCD 22.2mm 68mm 60mm 37260 12.7 mm 0°C 55°C ASTA, CE, CSA, UL Maximum of 270V ac Electronic - Beta G2
New
RS Stock No. 195-9187
Mfr. Part No.PAXLSG00
BrandRed Lion
TWD11,377.00
Each
units
Strain Gage LED 45mm 92mm 104.1mm 3-1/2 14.2 mm 0°C +60°C - ±2V - - PAX
New
RS Stock No. 195-9178
Mfr. Part No.PAXCK000
BrandRed Lion
TWD10,702.00
Each
units
Counter LED 45mm 92mm 104.1mm 6 14.2 mm 0°C +50°C - 0 → 999999 - - PAX
RS Stock No. 348-1698
Mfr. Part No.PA420.014AX01
BrandBaumer
TWD15,252.00
Each
units
Current, Voltage LED 93mm 45mm - - - -10°C +60°C - - - - PA420
RS Stock No. 185-7729
Mfr. Part No.00694788
BrandJumo
TWD8,879.00
Each
units
Pressure, Temperature LCD, Segment 96mm 96mm - - 24.8 mm -10°C +55°C CRUus - Digital Indicator - diraVIEW
RS Stock No. 905-5696
Mfr. Part No.PAXS0000
BrandRed Lion
TWD14,752.00
Each
units
- LED - - 49.53mm 5 14.22 mm 0°C 50°C - - - - PAX