Digital Panel Ammeters

Digital panel ammeters provide an accurate way of measuring and displaying current. They're designed for panel mounting and are used across a range of industry applications. Digital panel ammeters may be chosen over analogue panel ammeterswhen readings are being taken in low light.

How do you use digital panel ammeters?

Digital panel ammeters feature a programmable bar-graph scale that allows both minimum and maximum values to be set, enabling you to customise the scale to your needs. The display can be programmed to change colour, flash or change annunciator message, depending on your application. There are triggers that can be programmed to sound an alarm when a critical point has been reached. The digital meter can also be set to trip when values exceed, fall behind, are between or are outside set points.


Types of digital panel ammeters

There are a wide range of digital panel ammeters suitable for most types of input and output ranges. When selecting a digital panel ammeter there are various parameters to choose from, such as minimum or maximum temperature, measurement range, display type or meter accuracy. You can then configure them to suit your requirements.


...
Read more Read less

Filters

Viewing 21 - 40 of 63 products
Results per page
Description Price Current Type Cutout Height Cutout Width Display Type Number of Digits Analogue Effect Depth Meter Accuracy Minimum Temperature Maximum Temperature Approvals Digit Height Maximum Measurement Measurement Range
RS Stock No. 221-2839
Mfr. Part No.DMS-30LCDA-4/20S-C
TWD2,266.00
Each
units
- 22.3mm 53.8mm LCD 3.5 Digits Only 21.88mm ±1 % 0°C +60°C - - - -
RS Stock No. 136-5391
BrandRS PRO
TWD2,024.00
Each
units
AC 92mm 92mm LED 4 Digits Only 55mm ±0.5% + 1 Digit 0°C +50°C IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005 14 mm - 1 → 5 (Input)A
RS Stock No. 611-3354
Mfr. Part No.PA210.009AX01
BrandBaumer
TWD3,307.00
Each
units
- 24mm 48mm LED - Digits Only 40mm ±0.1 % -10°C +60°C - - - -
RS Stock No. 867-3063
Mfr. Part No.DPM 942-FPSI
BrandLascar
TWD2,966.00
Each
units
DC 40mm 72mm LCD 3.5 Digits Only 11.5mm ±0.1 % 0°C +50°C - 19 mm - 4 → 20mA
RS Stock No. 810-3309
Mfr. Part No.DCA-20PC-5-DC1-RL-C
TWD1,744.00
Each
units
DC 21.29mm 33.93mm LED 3.5 Digits Only 26.4mm ±0.15 % 0°C +60°C - - - -
RS Stock No. 188-3473
BrandRS PRO
TWD5,168.00
Each
units
- - - 7 Segment LED 4 - 66mm - -20°C +60°C - 14 mm - 4 → 20mA
RS Stock No. 195-9131
Mfr. Part No.CUB4CL20
BrandRed Lion
TWD8,949.00
Each
units
DC 33mm 68mm LCD 3-1/2 Digits Only 49.8mm - 0°C +60°C - 15.2 mm 20 mA, 50 mA 4 → 20 mA, 10 → 50 mA
RS Stock No. 195-9184
Mfr. Part No.PAXLIA00
BrandRed Lion
TWD7,420.00
Each
units
DC 45mm 92mm LED 3-1/2 Digits Only 104.1mm - 0°C +60°C - 14.2 mm - 199.9 μA → 1.999 A
RS Stock No. 823-3582
Mfr. Part No.ACA-20RM-2-AC4-RL-C
TWD2,775.00
Each
units
AC 44.45mm 53.34mm LED 3.5 Digits Only 6.35mm ±0.4 % 0°C +60°C - - - -
RS Stock No. 195-9185
Mfr. Part No.PAXLID00
BrandRed Lion
TWD6,296.00
Each
units
DC 45mm 92mm LED 3-1/2 Digits Only 104.1mm - 0°C +60°C - 14.2 mm - 199.9 μA → 1.999 A
RS Stock No. 810-3315
Mfr. Part No.DCA-20PC-6-DC4-RL-C
TWD1,927.00
Each
units
DC 21.29mm 33.93mm LED 3.5 Digits Only 26.4mm ±0.15 % 0°C +60°C - - - -
RS Stock No. 375-3814
Mfr. Part No.ACA-20PC-4-DC1-RL-C
TWD3,094.00
Each
units
DC 21.3mm 33.9mm LED 3.5 Digits Only - - 0°C +60°C - - - -
RS Stock No. 653-7693
Mfr. Part No.CUB5IB00
BrandRed Lion
TWD5,893.00
Each
units
DC 33mm 68mm LCD 5 Digits Only 43.4mm - -35°C +75°C - - - -
RS Stock No. 823-3605
Mfr. Part No.DCA5-20PC-1-DC1-RL-C
TWD1,476.00
Each
units
DC 32.51mm 46.38mm LED 3.5 Digits Only 4.75mm ±0.15 % 0°C +60°C - - - -
RS Stock No. 374-4602
Mfr. Part No.ACA-20PC-3-AC1-RL-C
TWD2,615.00
Each
units
AC 21.3mm 33.9mm LED 4 Digits Only - - 0°C +60°C - - - -
RS Stock No. 905-5490
Mfr. Part No.CUB4CL30
BrandRed Lion
TWD7,250.00
Each
units
- 33mm 68mm LCD 3.5 - 49.8mm - 0°C +60°C - 15.2 mm - 4 → 20 mA, 10 → 50 mA
RS Stock No. 136-5385
BrandRS PRO
TWD1,670.00
Each
units
AC 43.5mm 92mm LED 4 Digits Only 68mm ±0.5% + 1 Digit 0°C +50°C IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005 14 mm - 1 → 5 (Input)A
RS Stock No. 914-6708
Mfr. Part No.APM-CT-ANO
BrandTrumeter
TWD2,953.00
Each
units
AC 68mm 68mm LCD 4 Digits Only 53mm 0.5 % -10°C +60°C CE, CULus Listed 12 mm 5 (CT Output Current) A, 10000 (External CT) A 0 → 10000 (External CT) A, 0 → 5 (CT Output Current) A
RS Stock No. 815-8318
Mfr. Part No.APM-AMP-APO
BrandTrumeter
TWD3,370.00
Each
units
AC, DC 68mm 68mm LCD 4 Simulated Analogue Display 53mm 1 % -10°C +60°C - - - 0 → 5A
RS Stock No. 195-9130
Mfr. Part No.CUB4CL10
BrandRed Lion
TWD8,949.00
Each
units
DC 33mm 68mm LCD 3-1/2 Digits Only 49.8mm - 0°C +60°C - 15.2 mm 20 mA, 50 mA 4 → 20 mA, 10 → 50 mA