Digital Panel Ammeters

Digital panel ammeters provide an accurate way of measuring and displaying current. They're designed for panel mounting and are used across a range of industry applications. Digital panel ammeters may be chosen over analogue panel ammeterswhen readings are being taken in low light.

How do you use digital panel ammeters?

Digital panel ammeters feature a programmable bar-graph scale that allows both minimum and maximum values to be set, enabling you to customise the scale to your needs. The display can be programmed to change colour, flash or change annunciator message, depending on your application. There are triggers that can be programmed to sound an alarm when a critical point has been reached. The digital meter can also be set to trip when values exceed, fall behind, are between or are outside set points.


Types of digital panel ammeters

There are a wide range of digital panel ammeters suitable for most types of input and output ranges. When selecting a digital panel ammeter there are various parameters to choose from, such as minimum or maximum temperature, measurement range, display type or meter accuracy. You can then configure them to suit your requirements.


...
Read more Read less

Filters

Viewing 1 - 20 of 64 products
Results per page
Description Price Current Type Cutout Height Cutout Width Display Type Number of Digits Analogue Effect Depth Meter Accuracy Minimum Temperature Maximum Temperature Approvals Digit Height Maximum Measurement Measurement Range
RS Stock No. 815-8321
Mfr. Part No.APM-AMP-ANO
BrandTrumeter
TWD3,979.00
Each
units
AC, DC 68mm 68mm LCD 4 Simulated Analogue Display 53mm 1 % -10°C +60°C - - - 0 → 5A
RS Stock No. 815-8312
Mfr. Part No.APM-AMP-ANN
BrandTrumeter
TWD2,613.00
Each
units
AC, DC 68mm 68mm LCD 4 Simulated Analogue Display 53mm 1 % -10°C +60°C - - - 0 → 5A
RS Stock No. 905-5670
Mfr. Part No.PAXLIT00
BrandRed Lion
TWD6,537.00
Each
units
AC 44.5mm 91.4mm LCD 37259 - 104.1mm ±0.5 % 0°C +60°C Canadian Requirements Under the Component, Canadian Safety Standards, CSA C22.2 No. 14-M95, CSA C22.2 No. 61010-1, EN 61010-1, File # E137808, File # E179259, IEC 529, IEC 61010-1, IECEE CB Scheme Test Report # 04ME11209-20041018, IP20 (Rear of Unit), IP6 14.2 mm - -
RS Stock No. 815-8315
Mfr. Part No.APM-AMP-APN
BrandTrumeter
TWD2,098.00
Each
units
AC, DC 68mm 68mm LCD 4 Simulated Analogue Display 53mm 1 % -10°C +60°C - - - 0 → 5A
RS Stock No. 905-3457
Mfr. Part No.DMK01
BrandLovato
TWD3,050.00
Each
units
AC 45mm 92mm LED 4 Digits Only 105mm - -20°C +60°C CSA C22.2 n° 14, CULus Certification, EAC Certification, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 61010-1, UL508 - - 0.05 → 5.75A
RS Stock No. 711-6036
Mfr. Part No.DIGEM48X24AK5-A1125-D005-RS
TWD7,028.00
Each
units
DC 22.2mm 45mm LED 3.5 Digits Only 81mm - 0°C +50°C - 8 mm - -
RS Stock No. 810-3312
Mfr. Part No.DCA5-20PC-2-DC4-RL-C
TWD1,867.00
Each
units
DC 21.29mm 33.93mm LED 3.5 Digits Only 25.4mm ±0.15 % 0°C +60°C - - - -
RS Stock No. 798-3804
Mfr. Part No.DMK71R1
BrandLovato
TWD3,813.00
Each
units
AC - - LED 4 Digits Only 63.1mm ±0.5 % -20°C +60°C - - - -
RS Stock No. 810-3315
Mfr. Part No.DCA-20PC-6-DC4-RL-C
TWD1,927.00
Each
units
DC 21.29mm 33.93mm LED 3.5 Digits Only 26.4mm ±0.15 % 0°C +60°C - - - -
RS Stock No. 914-6708
Mfr. Part No.APM-CT-ANO
BrandTrumeter
TWD2,983.00
Each
units
AC 68mm 68mm LCD 4 Digits Only 53mm 0.5 % -10°C +60°C CE, CULus Listed 12 mm 5 (CT Output Current) A, 10000 (External CT) A 0 → 10000 (External CT) A, 0 → 5 (CT Output Current) A
RS Stock No. 221-2839
Mfr. Part No.DMS-30LCDA-4/20S-C
TWD2,266.00
Each
units
- 22.3mm 53.8mm LCD 3.5 Digits Only 21.88mm ±1 % 0°C +60°C - - - -
RS Stock No. 136-5390
BrandRS PRO
TWD2,024.00
Each
units
AC 43.5mm 92mm LED 4 Digits Only 68mm ±0.5% + 1 Digit 0°C +50°C IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005 14 mm - 1 → 5 (Input)A
RS Stock No. 810-3299
Mfr. Part No.DCA-20PC-4-DC4-RL-C
TWD1,889.00
Each
units
DC 21.29mm 33.93mm LED 3.5 Digits Only 26.4mm ±0.15 % 0°C +60°C - - - -
RS Stock No. 810-3318
Mfr. Part No.DCA5-20PC-1-DC4-RL-C
TWD2,173.00
Each
units
DC 21.29mm 33.93mm LED 3.5 Digits Only 25.4mm ±0.15 % 0°C +60°C - - - -
RS Stock No. 307-5518
Mfr. Part No.DMS-40LCD-4/20S-C
TWD4,051.00
Each
units
- 22.3mm 53.8mm LED 4.5 Digits Only 21.88mm ±2 % 0°C +50°C - - - -
RS Stock No. 374-4618
Mfr. Part No.ACA-20PC-4-AC1-RL-C
TWD2,658.00
Each
units
AC 21.3mm 33.9mm LED 4 Digits Only - - 0°C +60°C - - - -
RS Stock No. 914-6691
Mfr. Part No.APM-CT-APN
BrandTrumeter
TWD2,232.00
Each
units
AC 68mm 68mm LCD 4 Digits Only 53mm 0.5 % -10°C +60°C CE, CULus Listed 12 mm 5 (CT Output Current) A, 10000 (External CT) A 0 → 10000 (External CT) A, 0 → 5 (CT Output Current) A
RS Stock No. 188-3472
BrandRS PRO
TWD5,168.00
Each
units
- - - 7 Segment LED 4 - 66mm - -20°C +60°C - 14 mm - 4 → 20mA
RS Stock No. 195-9131
Mfr. Part No.CUB4CL20
BrandRed Lion
TWD8,949.00
Each
units
DC 33mm 68mm LCD 3-1/2 Digits Only 49.8mm - 0°C +60°C - 15.2 mm 20 mA, 50 mA 4 → 20 mA, 10 → 50 mA
RS Stock No. 195-9130
Mfr. Part No.CUB4CL10
BrandRed Lion
TWD8,949.00
Each
units
DC 33mm 68mm LCD 3-1/2 Digits Only 49.8mm - 0°C +60°C - 15.2 mm 20 mA, 50 mA 4 → 20 mA, 10 → 50 mA