Emergency Stop Push Buttons

An emergency stop push button is a fail-safe control switch that provides both safety for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.

All machinery requires an emergency top button unless it would not reduce the risk or the machine is hand operated. The buttons are red as standard, often with a yellow background.

Types of Emergency Stops

The three most common emergency stops are:
•Push-pull: The button is pushed in to stop and released by pulling the button back.


•Twist release: The button is pushed in to stop and released by twisting the button.


•Key release: The button is pushed in to stop and only released with a key.



Where are they used?

Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.

Some industries that require emergency stop push buttons are:
•Material handling


•Mining


•Food and beverage


•HVAC


•Amusements


•Marine


•Aviation



Foot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.

Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

...
Read more Read less

Filters

Viewing 21 - 40 of 499 products
Results per page
Description Price Mounting Type Reset Method Normal State Configuration Cutout Diameter Safety Contacts Auxiliary Contacts Supply Current Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Range
RS Stock No. 426-2808
Mfr. Part No.ZB5AS844
TWD669.00
Each
units
- - - 22mm - - - - IP66, IP67, IP69, IP69K Trigger Action - - - -
RS Stock No. 492-7280
Mfr. Part No.CE3P-10R-11
BrandABB
TWD908.00
Each
units
Panel Mount Pull to Reset NO/NC 22.5mm - No 1.5 (ac) A, 300 (dc) mA DPST IP66, IP67, IP69K - 300 V ac/dc Mushroom No Compact
RS Stock No. 765-1258
Mfr. Part No.ES2S41653001
BrandApem
TWD7,015.00
Each
units
Panel Mount Pull to Reset NO/NC 34 mmmm - - - - IP65 - - Mushroom No -
RS Stock No. 609-6186
Mfr. Part No.XB5AT845
TWD1,162.00
Each
units
Panel Mount Pull to Reset NO/NC 22mm - - 6 (ac) A, 550 (dc) mA DPST IP66, IP67, IP69, IP69K - 600 V ac/dc Mushroom No Harmony
RS Stock No. 866-1555
Mfr. Part No.M22-PV-K02
BrandEaton
TWD1,185.00
Each
units
Panel Mount Pull to Reset 2NC 22.5mm - - - - IP67, IP69K - 24 V Round No -
RS Stock No. 549-479
Mfr. Part No.A22E-M-02
BrandOmron
TWD1,483.00
Each
units
Panel Mount Twist to Reset 2NC - - No - DPST IP65 - - Mushroom No -
RS Stock No. 874-1807
Mfr. Part No.3SU1150-1HB20-1CH0
BrandSiemens
TWD1,054.00
Each
units
Panel Mount Twist to Reset NC (Auxiliary) 22mm - - - - IP20 Latching 5 → 500 V Mushroom No SIRIUS ACT
RS Stock No. 259-895
Mfr. Part No.LBX11302
BrandBACO
TWD2,702.00
Each
units
Surface Mount Key Reset 2NC - - - - - IP66 - - Mushroom No -
RS Stock No. 125-1094
Mfr. Part No.XPSAK361144P
TWD10,792.00
Each
units
DIN Rail - - - 3 1 (NC), 4 (Solid State Output) - - IP20, IP40 - 24 V dc, 110 V ac - Yes Preventa
New
RS Stock No. 193-2723
Mfr. Part No.3SU1801-0NP00-2AA2
BrandSiemens
TWD2,165.00
Each
units
- Rotate-To-Unlatch - - - 2 10 A - IP66, IP67, IP69(IP69K) Latching 5 ... 500 V Round - -
RS Stock No. 742-9332
Mfr. Part No.3SB3801-2DF3
BrandSiemens
TWD3,734.00
Each
units
Surface Mount Twist to Reset NC - - - - - IP67 - - Mushroom No -
New
RS Stock No. 194-2037
Mfr. Part No.84-5320.0020
BrandEAO
TWD1,386.00
Each
units
Panel Mount - 1NC 22.3mm - - 1.5 A SPST IP65, IP67 - 240 V ac Round - Compact
RS Stock No. 903-9486
Mfr. Part No.704.066.2
BrandEAO
TWD2,150.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 259-902
Mfr. Part No.LBX15302
BrandBACO
TWD1,940.00
Each
units
Surface Mount Pull to Reset 2NC - - - - - IP66 - - Mushroom No -
RS Stock No. 833-7044
Mfr. Part No.XW1E-BV422M-R
BrandIdec
TWD1,605.00
Each
units
Panel Mount Twist to Reset 2NO/2NC 22mm - - - - IP65 - - Round No -
New
RS Stock No. 193-5297
Mfr. Part No.3SU1000-1HN20-0AA0
BrandSiemens
TWD3,504.00
Each
units
- - - 22.3mm - - - - IP66, IP67, IP69(IP69K) Latching - Mushroom - SIRIUS ACT
RS Stock No. 833-7151
Mfr. Part No.XW1E-LV4TG11Q4MR
BrandIdec
TWD1,655.00
Each
units
Panel Mount Twist to Reset NO/NC 22mm - - 15 mA - IP65 - 24 V ac/dc Round Yes -
RS Stock No. 831-7895
Mfr. Part No.AVW410-R
BrandIdec
TWD1,421.00
Each
units
Panel Mount Twist to Reset NO 22.3mm - - - - IP65 - - Mushroom No -
RS Stock No. 259-918
Mfr. Part No.LBX10610
BrandBACO
TWD1,090.00
Each
units
Panel Mount - NC - - - - - IP66 - - - - -
RS Stock No. 826-4410
Mfr. Part No.232002
BrandIDEM
TWD4,130.00
Each
units
Surface Mount Twist to Reset 2NC/2NO - - - 3 A - IP67, IP69K - 240 V ac/dc Round No -