Precision Position Switches

Precision position switches are a type of limit switch designed to determine the position of machinery or a mechanical part with a high degree of accuracy. Limit switches use mechanical action to open or close the contacts of a switch. They consist of an actuator linked to a set of contacts. When something comes interacts with the actuator, the switch works to connect or break the circuit.

What are precision position switches used for?

Precision position switches are generally used to monitor and provide feedback on the movement of machinery. For example, they may detect movement in actuator motors, assist in the positioning of rudders or effectively measure the position of cameras.

Types of precision position switches

Precision position switches have subtle differences in the way they operate, depending on their specific use. They may have different operating parameters, such as the maximum voltage they can be used with, different terminal types and mounting methods, or different housing materials, depending on the setting they need to be used in. Some may also come with an LED display built in.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Body Style Output Type Switching Frequency Terminal Type Mounting Style Switching Current Maximum AC Voltage Maximum DC Voltage Supply Voltage Housing Material IP Rating LED Status Display Length Depth
RS Stock No. 341-418
Mfr. Part No.MY COM A 75/80
BrandBaumer
TWD6,010.00
Each
units
Barrel - 10 Hz Wire Lead - 2 (dc) mA, 50 (ac) mA 24V 15V 24 V ac Nickel Plated Brass IP50 - 21.5mm -
RS Stock No. 341-424
Mfr. Part No.MY COM E 75P80
BrandBaumer
TWD15,326.00
Each
units
Barrel - 10 Hz Wire Lead - 2 (dc) mA, 50 (ac) mA 24V 15V - Nickel Plated Brass IP50 - 37.2mm -
RS Stock No. 203-7004
Mfr. Part No.MY COM G75/P/80/L
BrandBaumer
TWD4,808.00
Each
units
Barrel PNP 0 → 10 Hz Wire Lead Cable Mount 50 mA - 36V 5 → 36 V dc Nickel Plated Brass IP50 Yes 29.5mm -
RS Stock No. 341-430
Mfr. Part No.MY COM H 75/80
BrandBaumer
TWD9,960.00
Each
units
Barrel - 10 Hz Wire Lead - 2 (dc) mA, 50 (ac) mA 24V 15V - Nickel Plated Brass IP67 - 25mm -
RS Stock No. 446-0254
Mfr. Part No.MY COM G 75P/S35L
BrandBaumer
TWD9,144.00
Each
units
Barrel PNP 10 Hz M8 Connector - 50 mA - - 5 36 V dc Nickel Plated Brass IP50 Yes 39.5mm -
RS Stock No. 341-446
Mfr. Part No.MY COM L 75P80
BrandBaumer
TWD15,197.00
Each
units
Barrel PNP 10 Hz Wire Lead - 50 mA - - 5 → 36 V dc Nickel Plated Brass IP67 Yes 34mm -