Stepper Motors | RS
Recently searched

    Stepper Motors

    Stepper motors are DC motors that move in steps. Having computer-controlled stepping means you can get very precise positioning and speed control. As stepper motors have precise repeatable steps they are ideal for applications that require precise positioning. Normal DC motors don't have much torque at low speeds but a stepper motor features maximum torque at low speeds.

    For a comprehensive guide to Stepper Motors please see our guide web/generalDisplay.html?id=ideas-and-advice/stepper-motors-guide

    Benefits of Stepper Motors

    • Excellent Slow Speed Torque
    • Precise Positioning
    • Long lifespan
    • Flexible application
    • Low-Speed Synchronous Rotation
    • Reliable

    Types of Stepper Motors

    Bipolar Stepper Motor

    Bipolar Stepper Motors contain an onboard driver that uses an H bridge circuit to reverse the current flow through the phases. Bipolar motors are generally better than unipolar motors. They have more torque and are more efficient. Bipolar stepper motors use electromagnetic coils which are energized on command, to turn a shaft. Using this system, the shaft can be turned in measured movements, and can also be reversed.

    Hybrid Stepper Motor

    Hybrid Stepper Motors allow for yet more precision, through techniques such as half-stepping and micro-stepping. Microstepping is a way of increasing the fixed number of steps within a motor by programming a driver to send an alternating sine/cosine waveform to the coils. Hybrid stepper motors combine aspects of both permanent magnet (PM) and variable reluctance (VR) stepper motors.

    Permanent Magnet Stepper Motor

    Permanent Magnet Stepper Motor has a rotor that is made from two permanent magnet rotors which are slightly offset from each other. It’s an electromechanical energy conversion device, which converts electrical energy to mechanical energy.

       Applications

    • 3D Printers
    • CNC
    • Camera Platforms
    • Robotics
    • Process Automation

    Why use a Stepper Motor?

    Stepper motors are an incredibly versatile, reliable, cost-effective, and accurate way of controlling precise motor movements, allowing users to increase the dexterity and efficiency of programmed movements across a huge variety of applications and industries.

    188 Products showing for Stepper Motors

    RS PRO
    Hybrid, Permanent Magnet
    0.9°
    1.26Nm
    4
    2.5 V
    56.4 x 56.4mm
    6.35mm
    2.8 A
    Unipolar
    19mm
    56mm
    -
    0.9Ω
    -
    -
    -
    RS PRO
    Hybrid, Permanent Magnet
    1.8°
    0.36Nm
    4
    2.8 V
    42.3 x 42.3mm
    5mm
    1.68 A
    -
    22mm
    62mm
    1
    1.65Ω
    -
    -
    -
    RS PRO
    Hybrid
    1.8°
    -
    6
    12 V
    56.4 x 56.4mm
    6.35mm
    400 mA
    Unipolar
    19mm
    41mm
    -
    30Ω
    -
    -
    -
    RS PRO
    Hybrid, Permanent Magnet
    1.8°
    17.5mNm
    4
    3.96 V
    20.2 x 20.2mm
    4mm
    600 mA
    -
    5mm
    33mm
    -
    6.5Ω
    -
    -
    -
    RS PRO
    Hybrid, Permanent Magnet
    0.9°
    2.2mNm
    4
    2.8 V
    42.3 x 42.3mm
    5mm
    1.33 A
    -
    22mm
    33mm
    -
    2.1Ω
    -
    -
    -
    RS PRO
    Hybrid, Permanent Magnet
    1.8°
    1.0Nm
    4
    2.3 V
    56.4 x 56.4mm
    6.35mm
    2.8 A
    -
    19mm
    51mm
    -
    0.83Ω
    -
    -
    -
    RS PRO
    Hybrid
    1.8°
    -
    6
    4 V
    56.4 x 56.4mm
    6.35mm
    1.1 A
    Unipolar
    19mm
    41mm
    -
    3.6Ω
    -
    -
    -
    RS PRO
    Hybrid
    1.8°
    -
    6
    6 V
    56.4 x 56.4mm
    6.35mm
    850 mA
    Unipolar
    19mm
    51mm
    -
    7.1Ω
    -
    -
    -
    RS PRO
    Hybrid, Permanent Magnet
    1.8°
    0.22Nm
    4
    2.8 V
    42.3 x 42.3mm
    5mm
    1.33 A
    -
    22mm
    33mm
    -
    2.1Ω
    -
    -
    -
    RS PRO
    Hybrid, Permanent Magnet
    1.8°
    60mNm
    4
    3.8 V
    28 x 28mm
    5mm
    670 mA
    -
    18mm
    32mm
    -
    5.6Ω
    -
    -
    -
    RS PRO
    Hybrid
    1.8°
    -
    6
    5.4 V
    56.4 x 56.4mm
    6.35mm
    1.5 A
    Unipolar
    19mm
    76mm
    -
    3.6Ω
    -
    -
    -
    RS PRO
    Hybrid
    1.8°
    -
    6
    8.6 V
    56.4 x 56.4mm
    6.35mm
    1 A
    Unipolar
    19mm
    76mm
    -
    8.6Ω
    -
    -
    -
    RS PRO
    Hybrid
    1.8°
    -
    6
    6.5 V
    39.2 x 39.2mm
    5mm
    500 mA
    Unipolar
    22mm
    20mm
    -
    13Ω
    -
    -
    -
    RS PRO
    Hybrid
    1.8°
    -
    6
    9.6 V
    42.3 x 42.3mm
    5mm
    400 mA
    Unipolar
    22mm
    33mm
    -
    24Ω
    -
    -
    -
    RS PRO
    Hybrid, Permanent Magnet
    1.8°
    30mNm
    4
    4.32 V
    20.2 x 20.2mm
    4mm
    800 mA
    -
    5mm
    48.5mm
    1
    5.4Ω
    -
    -
    -
    RS PRO
    Hybrid, Permanent Magnet
    1.8°
    0.21Nm
    4
    9 V
    39.2 x 39.2mm
    5mm
    600 mA
    -
    22mm
    58mm
    1
    15Ω
    -
    -
    -
    RS PRO
    Hybrid
    1.8°
    2.6 (Unipolar) nm, 3.4 (Parallel) nm, 3.4 (Series) nm
    8
    1.65 V, 2.39 V, 3.42 V
    85.85 x 85.85mm
    12mm
    3 A, 4.2 A, 5.9 A
    Parallel, Series, Unipolar
    30.23mm
    65mm
    -
    0.28 (Parallel) Ω, 0.57 (Unipolar) Ω, 1.14 (Series) Ω
    -
    -
    -
    RS PRO
    Hybrid, Permanent Magnet
    1.8°
    1.89Nm
    4
    3.2 V
    56.4 x 56.4mm
    6.35mm
    2.8 A
    -
    19mm
    76mm
    -
    1.13Ω
    -
    -
    -
    RS PRO
    Hybrid, Permanent Magnet
    1.8°
    0.12Nm
    4
    6.2 V
    28 x 28mm
    5mm
    670 mA
    -
    20mm
    51mm
    -
    9.2Ω
    -
    -
    -
    RS PRO
    Hybrid
    1.8°
    -
    4
    2.56 V
    85.85 x 85.85mm
    12.7mm
    5.5 A
    -
    30.23mm
    96mm
    -
    0.46Ω
    -
    -
    -
    Results per page