Motor Starters | DOL & Star Delta Starters | RS
Recently searched

    Motor Starters

    Motor starters are devices used to control and protect electric motors. They provide the necessary means to start, stop, and regulate the operation of electric motors, ensuring their safe and efficient functioning. Motor starters typically consist of several components working together.

     What are the Benefits of motor starters?

    Engine Starting: The primary function of a motor starter is to initiate the engine's ignition process.Quick Startup: Motor starters enable rapid engine startup, allowing for the efficient and timely operation of the vehicle or machinery.Versatility: Motor starters are compatible with various types of internal combustion engines, including gasoline, diesel, and alternative fuel engines.Reliability: Motor StarterS are designed to withstand demanding conditions and repeated use.Safety Features: Motor starters often incorporate safety features to protect against potential hazards.Energy Efficiency: Motor Starters are designed to operate efficiently, converting electrical energy into mechanical energy with minimal power loss.Compatibility with Control Systems: Motor starters can be integrated with control systems to enable remote starting or automated engine control.

     What are the types of motor starters?

    Direct-On-Line (DOL) Starter: The DOL starter is the simplest and most basic type of motor starter. It directly connects the motor to the power supply, providing full voltage during start-up. This type of starter is suitable for small motors with low starting currents and minimal load torque.Star-Delta Starter: The star-delta starter is used for large induction motors. It employs a special switching mechanism to initially start the motor in a "star" configuration, which reduces the starting current, and then switches to a "delta" configuration for normal operation.Soft Starter: A soft starter gradually increases the voltage and current supplied to the motor during startup, reducing the impact on the electrical system. It provides a controlled and smooth acceleration, minimizing mechanical and electrical stress.Reversing Starter: also known as a reversing motor starter, is a type of motor starter that allows an electric motor to be operated in both forward and reverse directions. It provides the necessary control and switching functions to change the motor's rotation direction.

    What applications use motor starters?

    Automotive VehiclesConstruction EquipmentMarine EnginesAgricultural MachineryIndustrial EnginesRecreational VehiclesLawn and Garden Equipment

    3072 Products showing for Motor Starters

    Schneider Electric
    -
    7.5 kW
    -
    TeSys
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    -
    U-Line
    Lovato
    -
    5.5 kW
    Soft Start
    ADXN
    24 V ac/dc
    3
    12 A
    IP20
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    Enclosure
    5.5 kW
    DOL
    -
    230 V ac
    -
    -
    IP65
    3P
    Automatic
    Disconnect Switch Included
    200mm
    120mm
    -
    -
    -
    -
    -
    160mm
    -
    Siemens
    -
    15 kW
    Soft Start
    SIRIUS 3RW
    400 V
    3
    32 A
    IP20
    3
    -
    -
    154mm
    45mm
    -
    -
    -
    -
    -
    125mm
    3RW40
    Schneider Electric
    -
    2.5 kW
    DOL
    TeSys
    500 V ac
    3
    4 A
    IP65
    3P
    Manual
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    -
    -
    ABB
    -
    75 kW
    Soft Start
    -
    600 V
    3
    171 A
    IP00, IP20
    -
    -
    -
    295mm
    130mm
    -
    -
    -
    -
    -
    219.5mm
    PSE
    Schneider Electric
    -
    -
    -
    TeSys
    690 V ac
    3
    600 mA
    IP20
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    -
    -
    Lovato
    Enclosure
    2.2 kW
    DOL
    -
    230 V ac
    3
    -
    IP65
    4P
    Automatic
    -
    175mm
    88mm
    -
    -
    -
    -
    -
    109mm
    DOLC2
    Schneider Electric
    Enclosure
    0.55 kW
    DOL
    TeSys
    440 V ac
    3
    -
    IP657
    3P
    Automatic
    -
    165mm
    175mm
    -
    Yes
    Green Premium
    -
    -
    120mm
    LG7
    Siemens
    -
    5.5 kW
    Reversing
    SIRIUS
    400 V
    3
    1.5 - 12 A
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    1.5 kW
    -
    TeSys
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    -
    U-Line
    Schneider Electric
    -
    0.25 kW
    -
    TeSys
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    -
    U-Line
    Tele
    -
    15 kW
    Soft Start
    -
    400 V ac
    3
    90 A
    IP40
    -
    -
    -
    51mm
    181mm
    -
    -
    -
    -
    DIN Rail
    141mm
    MS3
    Schneider Electric
    Enclosure
    10 kW
    DOL
    -
    415 V ac
    -
    -
    IP65
    -
    Automatic
    -
    201mm
    101mm
    -
    Yes
    Green Premium
    -
    -
    153.5mm
    LC1D
    Siemens
    -
    15 kW
    Soft Start
    SIRIUS 3RW
    480 V ac
    3
    18 A
    -
    -
    -
    -
    -
    -
    Concentrated or compact solution, Saves energy
    Yes
    -
    -
    Screw Fixing
    -
    3RW52
    Lovato
    -
    18.5 kW
    Star Delta
    BF
    440 V
    3
    35 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    4 kW
    Soft Start
    SIRIUS 3RW
    400 V
    3
    9 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    DIN Rail
    -
    3RW30
    Schneider Electric
    -
    15 kW
    DOL
    -
    690 V ac
    3
    -
    IP40
    3P
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    -
    LUC
    Siemens
    -
    45 kW
    Soft Start
    SIRIUS 3RW
    600 V ac
    3
    77 A
    -
    -
    -
    -
    -
    -
    Concentrated or compact solution, Saves energy
    Yes
    -
    -
    Screw Fixing
    -
    3RW52
    Schneider Electric
    -
    -
    Soft Start
    -
    460 V ac
    3
    12 A
    IP20
    -
    -
    -
    45mm
    154mm
    -
    -
    -
    -
    -
    135mm
    ATS01
    Results per page