Motor Starters | DOL & Star Delta Starters | RS
Recently searched

    Motor Starters

    Motor starters are devices used to control and protect electric motors. They provide the necessary means to start, stop, and regulate the operation of electric motors, ensuring their safe and efficient functioning. Motor starters typically consist of several components working together.

     What are the Benefits of motor starters?

    Engine Starting: The primary function of a motor starter is to initiate the engine's ignition process.Quick Startup: Motor starters enable rapid engine startup, allowing for the efficient and timely operation of the vehicle or machinery.Versatility: Motor starters are compatible with various types of internal combustion engines, including gasoline, diesel, and alternative fuel engines.Reliability: Motor StarterS are designed to withstand demanding conditions and repeated use.Safety Features: Motor starters often incorporate safety features to protect against potential hazards.Energy Efficiency: Motor Starters are designed to operate efficiently, converting electrical energy into mechanical energy with minimal power loss.Compatibility with Control Systems: Motor starters can be integrated with control systems to enable remote starting or automated engine control.

     What are the types of motor starters?

    Direct-On-Line (DOL) Starter: The DOL starter is the simplest and most basic type of motor starter. It directly connects the motor to the power supply, providing full voltage during start-up. This type of starter is suitable for small motors with low starting currents and minimal load torque.Star-Delta Starter: The star-delta starter is used for large induction motors. It employs a special switching mechanism to initially start the motor in a "star" configuration, which reduces the starting current, and then switches to a "delta" configuration for normal operation.Soft Starter: A soft starter gradually increases the voltage and current supplied to the motor during startup, reducing the impact on the electrical system. It provides a controlled and smooth acceleration, minimizing mechanical and electrical stress.Reversing Starter: also known as a reversing motor starter, is a type of motor starter that allows an electric motor to be operated in both forward and reverse directions. It provides the necessary control and switching functions to change the motor's rotation direction.

    What applications use motor starters?

    Automotive VehiclesConstruction EquipmentMarine EnginesAgricultural MachineryIndustrial EnginesRecreational VehiclesLawn and Garden Equipment

    3075 Products showing for Motor Starters

    RS PRO
    Enclosure
    5.5 kW
    DOL
    -
    230 V ac
    3
    9 → 14 A
    IP65
    3P
    Automatic
    Disconnect Switch Included
    225mm
    110mm
    -
    -
    -
    -
    -
    148mm
    -
    RS PRO
    Enclosure
    22 kW
    Star Delta
    -
    400 V ac
    3
    24 → 32 A
    IP65
    3P
    -
    Disconnect Switch Included
    220mm
    280mm
    -
    -
    -
    -
    -
    170mm
    -
    RS PRO
    Enclosure
    22 kW
    Star Delta
    -
    400 V ac
    3
    24 → 32 A
    IP65
    3P
    -
    Disconnect Switch Not Included
    220mm
    280mm
    -
    -
    -
    -
    -
    170mm
    -
    RS PRO
    Enclosure
    5.5 kW
    DOL
    -
    415 V ac
    3
    10 → 13 A
    IP55
    3P
    Manual
    Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control
    104mm
    174mm
    -
    -
    -
    -
    Surface Mount
    134mm
    3000
    RS PRO
    -
    0.75kW @ 400Vac
    Soft Start
    -
    187 → 575 V ac
    3
    1.5 A
    IP42
    3
    Automatic, Manual
    -
    175mm
    92mm
    -
    -
    -
    -
    DIN Rail, Screw Fixing
    95mm
    -
    RS PRO
    Enclosure
    30 kW
    Star Delta
    -
    400 V ac
    3
    32 → 38 A
    IP65
    3P
    -
    Disconnect Switch Included
    220mm
    280mm
    -
    -
    -
    -
    -
    170mm
    -
    RS PRO
    -
    2.2 kW
    Soft Start
    -
    460 V ac
    3
    5.5 A
    IP20
    -
    -
    -
    120mm
    45mm
    -
    -
    -
    -
    DIN Rail
    75mm
    -
    RS PRO
    Enclosure
    11 kW
    Star Delta
    -
    230 V ac
    3
    9 → 14 A
    IP65
    3P
    -
    Disconnect Switch Not Included
    220mm
    280mm
    -
    -
    -
    -
    -
    170mm
    -
    RS PRO
    Enclosure
    2.2 kW
    DOL
    -
    240 V ac
    1
    -
    IP55
    3P
    Manual
    Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control
    104mm
    174mm
    -
    -
    -
    -
    Surface Mount
    134mm
    3000
    RS PRO
    Enclosure
    11 kW
    DOL
    -
    230 V ac
    3
    17 → 23 A
    IP65
    3P
    Automatic
    Disconnect Switch Not Included
    225mm
    110mm
    -
    -
    -
    -
    -
    148mm
    -
    RS PRO
    Enclosure
    3.7 kW
    DOL
    -
    415 V ac
    3
    5.5 → 8 A
    IP55
    3P
    Manual
    Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control
    104mm
    174mm
    -
    -
    -
    -
    Surface Mount
    134mm
    3000
    RS PRO
    Enclosure
    0.75 kW
    DOL
    -
    240 V ac
    1
    5.5 → 8 A
    IP55
    3P
    Manual
    Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control
    104mm
    174mm
    -
    -
    -
    -
    Surface Mount
    134mm
    3000
    RS PRO
    Enclosure
    7.5 kW
    DOL
    -
    400 V ac
    3
    13 → 18 A
    IP65
    3P
    Automatic
    Disconnect Switch Not Included
    193mm
    88mm
    -
    -
    -
    -
    -
    134mm
    -
    RS PRO
    Enclosure
    1.1 kW
    DOL
    -
    240 V ac
    1
    7 → 10 A
    IP55
    3P
    Manual
    Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control
    104mm
    174mm
    -
    -
    -
    -
    Surface Mount
    134mm
    3000
    RS PRO
    -
    30.0kW @ 400Vac
    Soft Start
    -
    187 → 575 V ac
    3
    60 A
    IP42
    3
    Automatic, Manual
    -
    222mm
    125mm
    -
    -
    -
    -
    DIN Rail, Screw Fixing
    135mm
    -
    RS PRO
    Enclosure
    11 kW
    DOL
    -
    400 V ac
    3
    17 → 23 A
    IP65
    3P
    Automatic
    Disconnect Switch Not Included
    193mm
    88mm
    -
    -
    -
    -
    -
    134mm
    -
    RS PRO
    Enclosure
    11 kW
    DOL
    -
    400 V ac
    3
    17 → 23 A
    IP65
    3P
    Automatic
    Disconnect Switch Included
    225mm
    110mm
    -
    -
    -
    -
    -
    148mm
    -
    RS PRO
    Enclosure
    4.5 kW
    DOL
    -
    415 V ac
    3
    7 → 10 A
    IP55
    3P
    Manual
    Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control
    104mm
    174mm
    -
    -
    -
    -
    Surface Mount
    134mm
    3000
    RS PRO
    Enclosure
    15 kW
    Star Delta
    -
    400 V ac
    3
    13 → 18 A
    IP65
    3P
    -
    Disconnect Switch Not Included
    220mm
    280mm
    -
    -
    -
    -
    -
    170mm
    -
    RS PRO
    -
    22kW @ 400Vac
    Soft Start
    -
    187 → 575 V ac
    3
    45 A
    IP42
    3
    Automatic, Manual
    -
    222mm
    125mm
    -
    -
    -
    -
    Screw Fixing
    135mm
    -
    Results per page