Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Read more Read less

Filters

Viewing 1101 - 1104 of 1104 products
Results per page
Description Price Power Rating Phase Supply Voltage Current Rating Output Frequency For Use With Ambient Temperature Overall Width Overall Length Overall Depth Control Panel Drive Type Field Bus Communication Type Filter Included
RS Stock No. 136-3112
BrandRS PRO
TWD8,782.00
Each
units
0.75 kW 1 230 V ac 3.6 A 0.3 → 240Hz AC Motors 0 → +40°C 130mm 126mm 178mm Yes Vector Control - Yes
RS Stock No. 822-6310
Mfr. Part No.VW3A3101
TWD8,135.00
Each
units
- - 110 V ac - - ATV61/71 - - - - - - - -
RS Stock No. 822-6301
Mfr. Part No.VW3A3310D
TWD9,508.00
Each
units
- - - - - ATV61/71 - - - - - - - -
RS Stock No. 822-6297
Mfr. Part No.VW3A3316
TWD12,174.00
Each
units
- - - - - ATV61/71 - - - - - - - -