DC Motors

DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:

  • Easy installation
  • Speed control over a wide range
  • Quick Starting, Stopping, Reversing and Acceleration
  • High Starting Torque
  • Linear speed-torque curve

Types of DC Motors
There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

  • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
  • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and compressors, where reliability and ruggedness are required.

...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Gearhead Type Length Gear Ratio Dimensions Current Rating Width Depth Core Construction
RS Stock No. 921-3788
Mfr. Part No.GM8212-41
TWD3,868.00
Each
units
19.1 V dc V dc Brushed Geared 1.6 W 38.8 rpm 4.76mm 70 Ncm Spur 75.62mm 187:1 75.62 x 34.8 (Dia.) mm 210 mA 34.8 (Dia.)mm - -
RS Stock No. 921-3779
Mfr. Part No.GM8212-31
TWD3,778.00
Each
units
19.1 V dc V dc Brushed Geared 2.4 W 120 rpm 4.76mm 35 Ncm Spur 75.62mm 60.5:1 75.62 x 34.8 (Dia.) mm 210 mA 34.8 (Dia.)mm - -
RS Stock No. 921-3741
Mfr. Part No.GM9234S017-R1
TWD3,876.00
Each
units
24 V dc Brushed Geared 14 W 424 rpm 6.34mm 43 Ncm Spur 93.4mm 11.5:1 93.4 x 50.8 (Dia.) mm 5.2 A 50.8 (Dia.)mm - -
RS Stock No. 921-3823
Mfr. Part No.GM14904S015-R1
TWD11,028.00
Each
units
24 V dc Brushed Geared 51 W 179 rpm 6.34mm 2.6 Nm Spur 103.6mm 19.7:1 103.6 x 53.98 (Dia.) mm 390 mA 53.98 (Dia.)mm - -
RS Stock No. 921-3801
Mfr. Part No.GM9213-3
TWD3,866.00
Each
units
12 V dc Brushed Geared 0.77 W 38.8 rpm 6.34mm 1 Nm Spur 88.29mm 65.5:1 88.29 x 50.8 (Dia.) mm 150 mA 50.8 (Dia.)mm - -
RS Stock No. 921-3769
Mfr. Part No.GM9234S023-R1
TWD5,872.00
Each
units
24 V dc Brushed Geared 13 W 127 rpm 6.34mm 1.3 Nm Spur 93.4mm 38.3:1 93.4 x 50.8 (Dia.) mm 5.2 A 50.8 (Dia.)mm - -
RS Stock No. 921-3791
Mfr. Part No.GM9213-2
TWD2,684.00
Each
units
12 V dc Brushed Geared 0.85 W 129 rpm 6.34mm 33 Ncm Spur 88.29mm 19.7:1 88.29 x 50.8 (Dia.) mm 150 mA 50.8 (Dia.)mm - -
RS Stock No. 921-3814
Mfr. Part No.GM8224S016
TWD10,686.00
Each
units
24 V dc Brushed Geared 3.4 W 238 rpm 4.76mm 31 Ncm Spur 83.44mm 19.5:1 83.44 x 34.8 (Dia.) mm 140 mA 34.8 (Dia.)mm - -
RS Stock No. 921-3744
Mfr. Part No.GM9236S024-R1
TWD6,088.00
Each
units
12 V dc Brushed Geared - 71 rpm 6.34mm 3.4 Nm - 109.9mm 65.5:1 109.9 x 50.8 (Dia.) mm 330 mA 50.8 (Dia.)mm - -
RS Stock No. 921-3735
Mfr. Part No.GM9236S015-R1
TWD11,619.00
Each
units
24 V dc Brushed Geared 25 W 790 rpm 6.34mm 34 Ncm Spur 109.9mm 5.9:1 109.9 x 50.8 (Dia.) mm 9.6 A 50.8 (Dia.)mm - -
RS Stock No. 921-3817
Mfr. Part No.GM8212-21
TWD3,743.00
Each
units
19.1 V dc V dc Brushed Geared 2.7 W 373 rpm 4.76mm 18 oz-in Spur 75.62mm 19.5:1 75.62 x 34.8 (Dia.) mm 210 mA 34.8 (Dia.)mm - -
RS Stock No. 921-3810
Mfr. Part No.GM9213S435
TWD4,309.00
Each
units
24 V dc Brushed Geared 9.98 W 82 rpm - 96 Ncm Spur - 65.5:1 - 2.88 A - - Permanent Magnet
RS Stock No. 921-3747
Mfr. Part No.9234S004-R1
TWD3,335.00
Each
units
12 V Servo - 6151 rpm 4mm 43 mNm - 61mm - 40 (Dia.) x 61 mm 330 mA 40mm - -
RS Stock No. 921-3750
Mfr. Part No.GM9236S020-R1
TWD6,098.00
Each
units
24 V dc Brushed Geared 23 W 236 rpm 6.34mm 1.1 Nm Spur 109.9mm 19.7:1 109.9 x 50.8 (Dia.) mm 240 mA 50.8 (Dia.)mm - -
RS Stock No. 921-3753
Mfr. Part No.9234S006-R1
TWD2,591.00
Each
units
24 V Servo 23 W 6151 rpm 4mm 43 mNm - 61mm - 40 (Dia.) x 61 mm 160 mA 40mm - -
RS Stock No. 921-3785
Mfr. Part No.GM8224S020
TWD6,794.00
Each
units
12 V dc Brushed Geared 2.9 W 76 rpm 4.76mm 85 Ncm Spur 83.44mm 60.5:1 83.44 x 34.8 (Dia.) mm 270 mA 34.8 (Dia.)mm - -
RS Stock No. 921-3781
Mfr. Part No.GM8224S010
TWD5,090.00
Each
units
24 V dc Brushed Geared 3.7 W 739 rpm 4.76mm 16 oz-in Spur 83.44mm 6.3:1 83.44 x 34.8 (Dia.) mm 140 mA 34.8 (Dia.)mm - -
RS Stock No. 921-3804
Mfr. Part No.GM9213-4
TWD3,956.00
Each
units
12 V dc Brushed Geared 0.29 W 11 rpm 6.34mm 175 oz-in Spur 88.29mm 218:1 88.29 x 50.8 (Dia.) mm 150 mA 50.8 (Dia.)mm - -