Gearboxes

Filters

Viewing 1 - 20 of 209 products
Results per page
Description Price Gear Ratio Gearbox Type Maximum Output Torque Shaft Diameter Diameter Overall Length Overall Width Overall Depth Maximum Speed Power Rating Continuous Output Speed
RS Stock No. 892-9255
Mfr. Part No.K24.0 20
BrandPortescap
TWD3,163.00
Each
units
20:1 Spur 0.7 Nm 3mm 24 mm 28.4mm - - 5000 (Input)rpm - -
RS Stock No. 336-264
Mfr. Part No.RG1/8.0640
TWD2,406.00
Each
units
640:1 Ovoid - 4mm - - 50mm - - - -
RS Stock No. 336-416
Mfr. Part No.P5-G27L82
TWD1,623.00
Each
units
250:1 Ovoid 0.8 Nm 4mm - - 47.6mm 16.5mm 20rpm - -
RS Stock No. 336-242
Mfr. Part No.RG1/8.0040
TWD2,053.00
Each
units
40:1 Ovoid - 4mm - - 50mm - - - -
RS Stock No. 336-400
Mfr. Part No.P5-G62L82
TWD1,570.00
Each
units
15000:1 Ovoid 1 Nm 4mm - - 47.6mm 16.5mm 1rph - -
RS Stock No. 624-4543
Mfr. Part No.MX8G30B
BrandPanasonic
TWD4,124.00
Each
units
30:1 Spur 3.82 Nm 10mm - 80mm 80mm 30mm 45rpm 25 W -
RS Stock No. 892-9271
Mfr. Part No.R32.0 416
BrandPortescap
TWD15,656.00
Each
units
416:1 Planetary 20 Nm 8mm 32 mm 70.5mm - - 6000 (Input)rpm - -
RS Stock No. 624-4638
Mfr. Part No.MZ9G100B
BrandPanasonic
TWD8,233.00
Each
units
100:1 Spur 19.6 Nm 15mm - 90mm 90mm 43mm 13.75rpm 60 W -
RS Stock No. 469-0887
Mfr. Part No.110309
BrandMaxon
TWD2,000.00
Each
units
16:1 Planetary 0.015 Nm 2mm 10 mm 14.3mm - - - - -
RS Stock No. 624-4587
Mfr. Part No.MZ9G20B
BrandPanasonic
TWD4,886.00
Each
units
20:1 Spur 9.02 Nm 15mm - 90mm 90mm 43mm 68.75rpm 60 W -
RS Stock No. 892-9233
Mfr. Part No.R22.10.0 33,1
BrandPortescap
TWD3,352.00
Each
units
33:1 Planetary 2 Nm 4mm 22 mm 46.5mm - - 5000 (Input)rpm - -
RS Stock No. 299-0078
Mfr. Part No.391.02.11
BrandHuco
TWD7,237.00
Each
units
1:1 T 4.1 Nm 15.01mm - 104mm 123mm 52mm - - -
RS Stock No. 250-3321
Mfr. Part No.166159
BrandMaxon
TWD9,204.00
Each
units
17.8:1 Planetary 3.38 Nm - 32 mm - - - - - -
RS Stock No. 336-258
Mfr. Part No.RG1/8.0160
TWD2,112.00
Each
units
160:1 Ovoid - 4mm - - 50mm - - - -
RS Stock No. 363-6315
Mfr. Part No.IP57-M1-10
TWD10,193.00
Each
units
10:1 Planetary 12 Nm 12.69mm 57 mm 67.75mm - - - - -
RS Stock No. 299-0090
Mfr. Part No.389.02.12
BrandHuco
TWD7,228.00
Each
units
2:1 T 4.1 Nm 15mm - 104mm 123mm 52mm - - -
RS Stock No. 250-3337
Mfr. Part No.166161
BrandMaxon
TWD9,289.00
Each
units
23:1 Planetary 3.38 Nm - 32 mm - - - - - -
RS Stock No. 455-2628
Mfr. Part No.52747
TWD640.00
Each
units
500:1 Ovoid 50 Ncm 4mm - - 55mm 12.5mm - - -
RS Stock No. 892-9237
Mfr. Part No.R22.10.0 111
BrandPortescap
TWD4,541.00
Each
units
111:1 Planetary 2 Nm 4mm 22 mm 54mm - - 5000 (Input)rpm - -
RS Stock No. 363-6337
Mfr. Part No.IP57-M2-25
TWD12,233.00
Each
units
25:1 Planetary 24 Nm 12.69mm 57 mm 66mm - - - - -