EMI Filters & Accessories

An EMI filter is a device which is used to suppress electromagnetic interference on a signal or power line. Electromagnetic interference is an unwanted electrical signal and is present in the environment or generated from other equipment.
There are two types of unwanted noise created by electromagnetic interference. Conducted which travels along the electrical conductors and radiated which travels through the air as radio waves or magnetic fields.
Most electronics contain an EMI filter as there are regulations in most countries that limit the amount of noise that can be emitted. Safety standards are required with EMI filters to reduce the risk of fires and electric shock.
Applications
• Electronic musical instruments
• Motherboards
• USB hubs
• Printers
• Audio and video communication equipment

...
Read more Read less

Filters

Viewing 1 - 20 of 438 products
Results per page
Description Price Accessory Type For Use With Voltage Range Current Rating Electrical Phase Power Rating Length Width Depth Dimensions
RS Stock No. 782-8151
Mfr. Part No.6EEA1
TWD431.00
Each
units
RFI Filter - 250 V ac 6 A 1 - 54.6mm 50.3mm 20.6mm 54.6 x 50.3 x 20.6 mm
RS Stock No. 511-0455
Mfr. Part No.ACS-CP-C
BrandABB
TWD1,615.00
Each
units
Operator Panel ACS310 Series, ACS350 Series, ACS355 Series, ACS510 Series, ACS550 Series - - - - - - - -
RS Stock No. 691-0051
Mfr. Part No.FR-UDA01
BrandMitsubishi
TWD495.00
Each
units
Mounting Kit FR-S500 Series - - - - 136.7mm 68mm 15mm 136.7 x 68 x 15 mm
RS Stock No. 385-140
Mfr. Part No.A1000-FIV1010-RE
BrandOmron
TWD1,033.00
Each
units
EMI Filter JZ B0P4, VZ B0P1, VZ B0P2 200 V ac 10 A 1 0.55 kW 169mm 71mm 45mm 169 x 71 x 45 mm
RS Stock No. 380-8403
Mfr. Part No.6SE6400-1PB00-0AA0
BrandSiemens
TWD7,481.00
Each
units
Profibus Module Micromaster 420 Series, Micromaster 430 Series, Micromaster 440 Series 5 V 100 mA - - 161mm 73mm 46mm 161 x 73 x 46 mm
RS Stock No. 272-832
Mfr. Part No.FR-PU07
BrandMitsubishi
TWD4,925.00
Each
units
Human Interface Module FR-A700 Series, FR-D700 Series, FR-E700 Series, FR-F700 Series - - - - - - - -
RS Stock No. 380-8380
Mfr. Part No.6SE6400-0AP00-0AA1
BrandSiemens
TWD8,409.00
Each
units
Operator Panel Micromaster 420 Series, Micromaster 440 Series - - - - - - - -
RS Stock No. 547-950
Mfr. Part No.JVOP-180
BrandOmron
TWD5,409.00
Each
units
Remote Interface J1000 Series - - - - - - - -
RS Stock No. 805-4496
Mfr. Part No.NZF220DFT1G
TWD12.90
Each (In a Pack of 25)
units
Filter - Maximum of 1.5 V - - 14 W 2.2mm 1.35mm 1mm 2.2 x 1.35 x 1 mm
RS Stock No. 705-9236
Mfr. Part No.6FX5002-2DC10-1AC0
BrandSiemens
TWD3,169.00
Each
units
Cable Motor - - - - 2m - - -
RS Stock No. 782-8414
Mfr. Part No.30VK6
TWD1,666.00
Each
units
RFI Filter - 250 V ac 30 A 1 - 4.2in 3.94in 1.53in 4.2 x 3.94 x 1.53 in
RS Stock No. 510-1186
Mfr. Part No.EM-KP72-42.5
TWD621.00
Each
units
Din Rail Mount EM-175 Series, EM-180 Series, EM-241 Series - - - - 72mm 43mm - -
RS Stock No. 705-1780
Mfr. Part No.AX-FIM1010-RE
BrandOmron
TWD862.00
Each
units
EMI Filter MX2 Series 200 V ac 10 A 1 0.4 kW 169mm 71mm 45mm 169 x 71 x 45 mm
RS Stock No. 782-1003
Mfr. Part No.40VSK6
TWD2,395.00
Each
units
RFI Filter - - 40 A 1 - 152.4mm 79.25mm 55.4mm 152.4 x 79.25 x 55.4 mm
RS Stock No. 145-3994
Mfr. Part No.NZF220DFT1G
TWD5.20
Each (On a Reel of 3000)
units
Filter - Maximum of 1.5 V - - 14 W 2.2mm 1.35mm 1mm 2.2 x 1.35 x 1 mm
RS Stock No. 385-180
Mfr. Part No.CS1W-CIF31
BrandOmron
TWD10,628.00
Each
units
Cable - - 35 mA - - 500mm - - -
RS Stock No. 181-6635
Mfr. Part No.EAMM-A-D60-87A
BrandFesto
TWD11,875.00
Each
units
Axial Kit EMMS-ST-87 Stepper Motor - - - - 85.8mm 85.8mm 64.7mm 85.8 x 85.8 x 64.7 mm
RS Stock No. 782-6736
Mfr. Part No.10EK3
TWD644.00
Each
units
RFI Filter - 250 V ac 10 A 1 - 52.6mm 71.4mm 29.6mm 52.6 x 71.4 x 29.6 mm
RS Stock No. 181-6636
Mfr. Part No.EAMM-A-D32-57A
BrandFesto
TWD9,773.00
Each
units
Axial Kit EMMS-ST-57 Stepper Motor - - - - 56.4mm 56.4mm 50.5mm 56.4 x 56.4 x 50.5 mm
RS Stock No. 255-9087
Mfr. Part No.MSB563
TWD8,763.00
Each
units
Panel Motor - - - - - - - -