DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Read more Read less

Filters

Viewing 1 - 20 of 501 products
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS Stock No. 921-3788
Mfr. Part No.GM8212-41
TWD3,868.00
Each
units
38.8 rpm 19.1 V dc V dc 100 oz-in Brushed 4.76mm 1.6 W Spur 75.62mm 34.8 (Dia.)mm - 75.62 x 34.8 (Dia.) mm 210 mA - 187:1
RS Stock No. 245-6102
Mfr. Part No.1271-12-90
TWD1,105.00
Each
units
18 rpm 12 V dc 8 Ncm - 4mm - Spur 41mm 27mm - - 50 mA Iron Core -
RS Stock No. 178-4658
Mfr. Part No.82862004
BrandCrouzet
TWD6,937.00
Each
units
440 rpm 24 V dc 0.5 Nm Brushed 5mm 3 W - 68.1mm 35.4mm - - - Iron Core -
RS Stock No. 921-3779
Mfr. Part No.GM8212-31
TWD3,830.00
Each
units
120 rpm 19.1 V dc V dc 50 oz-in Brushed 4.76mm 2.4 W Spur 75.62mm 34.8 (Dia.)mm - 75.62 x 34.8 (Dia.) mm 210 mA - 60.5:1
RS Stock No. 915-8943
Mfr. Part No.123826
BrandMaxon
TWD5,612.00
Each
units
230 rpm 12 V dc 0.6 Nm Brushed - 7 W Spur - 38 (Dia.)mm - - 840 mA - -
RS Stock No. 834-7675
BrandRS PRO
TWD465.00
Each
units
1490 rpm 6 V dc 73 gcm Brushed 3 0.46 W Spur 24.25mm 12mm 12mm 29.25 x 10 x 12 mm 170 mA Metal -
RS Stock No. 921-1460
Mfr. Part No.HG37-300-AA-00
TWD880.00
Each
units
14.5 rpm 12 V dc 588 mNm - 6mm - - - 39 (Dia.)mm 83.2mm 39 (Dia.) x 83.2 mm 180 mA - 1/300
RS Stock No. 298-5408
Mfr. Part No.L149-12-90
TWD1,043.00
Each
units
18 rpm 12 V dc 8 Ncm Brushed 4mm - Spur 41mm 27mm - - 50 mA Iron Core -
RS Stock No. 417-9683
BrandRS PRO
TWD711.00
Each
units
1550 rpm 12 V dc 68 gcm Brushed 3mm 0.394 W Planetary 41.8mm 16 (Dia.)mm - - 85 mA Iron Core -
RS Stock No. 834-7625
BrandRS PRO
TWD1,872.00
Each
units
14 rpm 12 V dc 12000 gcm Brushed 6mm 12.8 W Planetary 97.5mm 37 (Dia.)mm - 37 (Dia.) x 120 mm 1.6 A Iron Core -
RS Stock No. 454-0899
BrandRS PRO
TWD1,748.00
Each
units
24 rpm 12 V dc 12000 gcm Brushed 6mm 19.8 W Spur 94.3mm 35.8mm - - 2.81 A Iron Core -
RS Stock No. 417-9677
BrandRS PRO
TWD1,647.00
Each
units
19 rpm 12 V dc 10000 gcm Brushed 6mm 7.92 W Planetary 77mm 32 (Dia.)mm - - 990 mA Iron Core -
RS Stock No. 873-4830
Mfr. Part No.1016M012G+10/1 256:1
BrandFaulhaber
TWD6,836.00
Each
units
15 rpm 12 V dc 0.03 (Friction) mNm, 0.5 (Continuous) mNm, 0.82 (Stall) mNm, 6.73 (Constant) mNm Brushed 2.92mm 0.36 W Planetary 34.7mm 10mm 21.8mm 10 (Dia.) x 21.8 mm 4 (No Load) mA, 80 (Continuous) mA, 149 (Constant) mA Metal 256:1
RS Stock No. 420-580
BrandRS PRO
TWD1,350.00
Each
units
16 rpm 12 V dc 6000 gcm Brushed 6mm 20 W Spur 92mm 39.3mm - - 2.75 A Iron Core -
RS Stock No. 454-0798
BrandRS PRO
TWD997.00
Each
units
3948 rpm 12 V dc 520 gcm Brushed 6mm 7.92 W Spur 65mm 37 (Dia.)mm - - 990 mA Iron Core -
RS Stock No. 921-1467
Mfr. Part No.HG37-200-AB-00
TWD855.00
Each
units
22 rpm 24 V dc 588 mNm - 6mm - - - 39 (Dia.)mm 83.2mm 39 (Dia.) x 83.2 mm 140 mA - 1/200
RS Stock No. 478-4982
Mfr. Part No.BCE2000 24 MP 400 B3
BrandMini Motor
TWD19,830.00
Each
units
8.1 rpm 24 V dc 15 Nm Brushed 12mm 34 W Planetary, Worm 139.5mm 77.5mm 55.5mm 139.5 x 77.5 x 55.5 mm 2.1 A Iron Core -
RS Stock No. 178-4664
Mfr. Part No.82862005
BrandCrouzet
TWD3,247.00
Each
units
140 rpm 24 V dc 0.5 Nm Brushed 5mm 3 W - 68.1mm 35.4mm - - - Iron Core -
RS Stock No. 238-9850
BrandRS PRO
TWD485.00
Each
units
2 - 2300 rpm 3 V dc 50 gcm Brushed 2mm 1.6 W Spur 52mm 110mm - - 850 mA Iron Core -
RS Stock No. 321-3170
BrandRS PRO
TWD1,173.00
Each
units
15 rpm 12 V dc 6000 gcm Brushed 6mm 19.8 W Spur 80.4mm 37 (Dia.)mm - - 2.75 A Iron Core -