Advanced Motor Starters

Advanced motor starters are devices used in the powering up and down of electrical motors.

In the most basic terms, electrical motors are started through the introduction of a current. However, advanced motor starters tend to deal with larger and more complex electrical motors.

What are advanced motor starters used for?

Electrical motors are used in a huge array of modern appliances. Advanced starter motors can therefore be found in devices such as pumps, power tools and fans.

Types of advanced motor starters

The key types of advanced motor starters are:

  • Direct on-line (DOL) starters, which connect directly to the power supply and offer full load to the motor instantaneously
  • Reduced voltage starters (soft starters), which allow the motor to start at a lower-level voltage and gradually increase
  • Variable speed drives (variable frequency drives), which are usually used with three-phase motors and can have their speed and torque altered by the operator using different voltage and frequency inputs.

...
Read more Read less

Filters

Viewing 1 - 20 of 286 products
Results per page
Description Price Series Component Type Range Power Rating Control Voltage Current Rating Mounting Type Size Standards Met
RS Stock No. 666-9740
Mfr. Part No.2297031
TWD4,785.00
Each
units
ELR W3- 24DC/500AC-2I Reversing Starter Contactron hybrid motor starter 1 kW 24 V dc - DIN Rail 22.5 x 106.6 x 113.7mm -
RS Stock No. 719-1780
Mfr. Part No.2900530
TWD3,524.00
Each
units
ELR H3-SC- 24DC/500AC-9 Starter Contactron hybrid motor starter 4 kW 24 V dc - DIN Rail 22.5 x 106.6 x 113.7mm -
RS Stock No. 493-9081
Mfr. Part No.LUCM32BL
TWD12,231.00
Each
units
U-Line Control Module TeSys 15 kW 24 V dc - - - -
RS Stock No. 493-8858
Mfr. Part No.LUB12
TWD1,918.00
Each
units
U-Line Power Base TeSys 7.5 hp 110 → 220 V dc, 110 → 240 V ac - - - -
RS Stock No. 493-8864
Mfr. Part No.LUB32
TWD2,277.00
Each
units
U-Line Power Base TeSys 25 hp 110 → 220 V dc, 110 → 240 V ac - - - -
RS Stock No. 913-1594
Mfr. Part No.1SAM451000R1016
BrandABB
TWD7,600.00
Each
units
MS165 Manual Starter MS Range 22 kW 600 V ac - DIN Rail - CB, CCC, CSA, CSA 22.2 No. 14, CUL E137861, CUL E345003, IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, UL, UL 345003, UL 60947-4-1, UL E137861
RS Stock No. 175-6693
Mfr. Part No.3RM1101-3AA14
BrandSiemens
TWD8,933.00
Each
units
3RM1 DOL Starter SIRIUS 0.12 kW 110 V dc, 230 V ac - Snap-On Mount 22.5 x 141.6 x 100mm -
RS Stock No. 768-1151
Mfr. Part No.2903117
TWD8,872.00
Each
units
ELR H5-IES-SC-SWD/500AC-2 Reversing Starter Contactron 1 kW 24 V dc - DIN Rail 22.5 x 165 x 113.7mm -
RS Stock No. 500-878
Mfr. Part No.3RA6120-1EP32
BrandSiemens
TWD16,472.00
Each
units
3RA6 Compact Feeder SIRIUS 15 kW 110 → 240 V ac/dc - - - -
RS Stock No. 136-5249
Mfr. Part No.3RM1001-2AA04
BrandSiemens
TWD5,842.00
Each
units
3RM1 Direct Starter, DOL Starter SIRIUS 0.12 kW 24 V dc - Chassis Mount, Snap-On Mount 22.5 x 141.6 x 100mm CCC, CE, CSA, EAC, GOST, UL
RS Stock No. 136-5264
Mfr. Part No.3RM1201-3AA04
BrandSiemens
TWD8,408.00
Each
units
3RM1 Reversing Starter SIRIUS 0.12 kW 24 V dc - Chassis Mount, Snap-On Mount 22.5 x 141.6 x 100mm CCC, CSA, EAC, UL
RS Stock No. 913-1598
Mfr. Part No.1SAM451000R1017
BrandABB
TWD7,884.00
Each
units
MS165 Manual Starter MS Range 30 kW 600 V ac - DIN Rail - CB, CCC, CSA, CSA 22.2 No. 14, CUL E137861, CUL E345003, IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, UL, UL 345003, UL 60947-4-1, UL E137861
RS Stock No. 744-8216
Mfr. Part No.LUCD05BL
TWD3,463.00
Each
units
U-Line Advanced Control Unit TeSys 3 kW 24 V dc 1.25 to 5 A - - -
RS Stock No. 175-6694
Mfr. Part No.3RM1102-1AA04
BrandSiemens
TWD6,766.00
Each
units
3RM1 DOL Starter SIRIUS 0.75 kW 24 V dc - Snap-On Mount 22.5 x 141.6 x 100mm -
RS Stock No. 493-8937
Mfr. Part No.LUCB12FU
TWD3,642.00
Each
units
U-Line Control Module TeSys 9 kW 110 → 220 V dc, 110 → 240 V ac - - - -
RS Stock No. 917-6437
Mfr. Part No.LTMEV40FM
TWD8,589.00
Each
units
TeSys T - TeSys T - - - DIN Rail - -
RS Stock No. 184-9853
Mfr. Part No.DRMS48D91-RSC1
TWD5,692.00
Each
units
DRMS Starter - 4 kW 10 → 30 V dc 9 A DIN Rail - -
RS Stock No. 175-6614
Mfr. Part No.2904472
TWD9,308.00
Each
units
EM-PNET-GATEWAY-IFS Data interface Data Interface - 24 V dc - DIN Rail 22.5 x 99 x 114.5mm EN 61131-2
RS Stock No. 187-8419
Mfr. Part No.2908699
TWD5,392.00
Each
units
ELR H5-IS-SC- 24DC/500AC-3-P Starter Contactron - 24 V dc 3 A DIN Rail - -
RS Stock No. 744-8339
Mfr. Part No.LUCL32FU
TWD5,621.00
Each
units
U-Line Magnetic Control Unit TeSys 15 kW 110 → 220 V dc, 110 → 240 V ac 8 to 32 A - - -