AC Geared Motors

AC geared motors are electrical motors that integrate a gear reducer with an AC (alternating current) electric motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power.

What are AC geared motors used for? 


AC geared motors have a broad range of applications and are used in many domestic and industrial devices. These range from small devices such as motors used in toys to large-scale industrial automation processes. Some models are designed to be explosion-proof and can be used in hazardous environments. AC geared motors are often found in heavy duty cranes, commercial jacks or lifters and motorised hospital beds. Unlike AC geared motors, DC geared motors use direct current (DC) as their source of power.


Types of AC geared motors

AC geared motors can be categorized by the type of gearing used and the physical arrangement of the final complete unit. Common types include helical gear motors, worm gear motors and in-line gear motors.


...
Read more Read less

Filters

Viewing 1 - 20 of 165 products
Results per page
Description Price Output Speed Supply Voltage Phase AC Motor Type Power Rating Rotation Maximum Output Torque Shaft Diameter Gearhead Type Current Rating Length Width Depth Dimensions
RS Stock No. 454-8326
Mfr. Part No.FB1037
TWD3,713.00
Each
units
2 rpm 230 V ac - Shaded Pole 24 W - 2500 Ncm 12mm Spur - - - - -
RS Stock No. 204-4888
Mfr. Part No.82524004
BrandCrouzet
TWD3,786.00
Each
units
10 rpm 230 → 240 V ac - Synchronous 3.5 W Reversible 0.5 Nm 4mm - - 45.5mm 56mm 65.7mm 45.5 x 56 x 65.7 mm
RS Stock No. 918-0710
BrandRS PRO
TWD2,087.00
Each
units
250 rpm 230 V 1 Synchronous 3.1 W Reversible 2.4 Ncm 3mm Spur 16.5 → 20.5 mA 70mm 70mm 49.5mm 70 x 70 x 49.5 mm
RS Stock No. 125-0500
Mfr. Part No.82520439
BrandCrouzet
TWD2,802.00
Each
units
250 → 600 rpm 24 V ac - - 0.3 → 3 W - 10 → 110 mNm - Parallel Shaft - - - - -
RS Stock No. 181-2703
Mfr. Part No.82 334 5-INV-15 RPM
BrandCrouzet
TWD3,803.00
Each
units
15 rpm 230 V ac - Synchronous 3 W Anti Clockwise 0.5 Nm 4mm Spur - 41.65mm 55.5mm 65.9mm 41.65 x 55.5 x 65.9 mm
RS Stock No. 125-0259
Mfr. Part No.82304017
BrandCrouzet
TWD3,704.00
Each
units
600 rpm 24 → 240 V ac - - 0.2 W - 8 Nm - - - - 47 (Dia.)mm - -
RS Stock No. 125-0263
Mfr. Part No.82304020
BrandCrouzet
TWD3,807.00
Each
units
600 rpm 24 → 240 V ac - - 0.2 W - 8 Nm - - - - 47 (Dia.)mm - -
RS Stock No. 478-3591
Mfr. Part No.BC2000/T 25 B3
BrandMini Motor
TWD12,329.00
Each
units
112 rpm 230 V ac, 400 V ac 3 - 20 W - 1.43 Nm 9mm Worm 260 mA 176mm 77.5mm 55.5mm 176 x 77.5 x 55.5 mm
RS Stock No. 918-0843
BrandRS PRO
TWD1,996.00
Each
units
1 rpm 230 V 1 Synchronous 3.6 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 68mm 68mm 61mm 68 x 68 x 61 mm
RS Stock No. 204-4686
Mfr. Part No.80 667 012
BrandCrouzet
TWD19,303.00
Each
units
10.4 rpm 230 V ac - Synchronous 32 W Clockwise 500 Ncm 8mm Spur - 102.8mm 65mm 92mm 102.8 x 65 x 92 mm
RS Stock No. 918-0745
BrandRS PRO
TWD338.00
Each
units
375 rpm 240 V - Synchronous 0.42 W Clockwise 8 mNm 1.5mm - 6.75 → 8.25 mA - 42 (Dia.)mm 21mm 42 (Dia.) x 21 mm
RS Stock No. 918-0714
BrandRS PRO
TWD845.00
Each
units
250 rpm 240 V 1 Synchronous 5.8 W Reversible 55 mNm 6.35mm - 15 → 25 mA 40mm 59 (Dia.)mm 40mm 59 (Dia.) x 40 mm
RS Stock No. 125-0268
Mfr. Part No.82304034
BrandCrouzet
TWD6,822.00
Each
units
600 rpm 24 → 240 V ac - - 0.2 W - 8 Nm - - - - 47 (Dia.)mm - -
RS Stock No. 181-2315
Mfr. Part No.82 334 5-AIG-1 RPM
BrandCrouzet
TWD3,803.00
Each
units
1 rpm 230 V ac - Synchronous 3 W Clockwise 0.5 Nm 4mm Ovoid - 41.65mm 55.5mm 65.9mm 41.65 x 55.5 x 65.9 mm
RS Stock No. 181-2832
Mfr. Part No.80 337 5-AIG-4,8 RPM
BrandCrouzet
TWD7,797.00
Each
units
- 230 V ac - Synchronous 0.42 W Clockwise 5 Nm 8mm Spur - 65mm 65mm 56.5mm 65 x 65 x 56.5 mm
RS Stock No. 125-0280
Mfr. Part No.82334770
BrandCrouzet
TWD3,803.00
Each
units
720 rpm 24 → 240 V ac - - 0.4 W - 8 Nm - Ovoid - - 47 (Dia.)mm - -
RS Stock No. 125-0260
Mfr. Part No.82304018
BrandCrouzet
TWD3,807.00
Each
units
600 rpm 24 → 240 V ac - - 0.2 W - 8 Nm - - - - 47 (Dia.)mm - -
RS Stock No. 918-0717
BrandRS PRO
TWD618.00
Each
units
500 rpm 230 V - Synchronous 2.4 W Anti Clockwise, Clockwise 0.9 Ncm 2mm - - - 48 (Dia.)mm 22mm 48 (Dia.) x 22 mm
RS Stock No. 181-2624
Mfr. Part No.82 334 5-INV-2 RPM
BrandCrouzet
TWD3,803.00
Each
units
2 rpm 230 V ac - Synchronous 3 W Anti Clockwise 0.5 Nm 4mm Ovoid - 41.65mm 55.5mm 65.9mm 41.65 x 55.5 x 65.9 mm
RS Stock No. 204-4872
Mfr. Part No.82524005
BrandCrouzet
TWD3,786.00
Each
units
8.33 rpm 230 → 240 V ac - Synchronous 3.5 W Reversible 0.5 Nm 4mm - - 45.5mm 56mm 65.7mm 45.5 x 56 x 65.7 mm