Solid State Contactors

A contactor or relay is a switch, which is controlled electrically using a high current rating to change between alternative power circuits. Solid state contactors open up or close off an electrical circuit as a result of an external signal received by the component. These contactors allow for low power input for the switching of higher current loads but with minimal supply current required. Solid state contactors offer high shock and vibration resistance features.


What are solid state contactors used for?

Solid state contactors are useful in controlling motion, including for conveyor systems, valves, elevators, lifts and hoists. They're typical in industries where heat control is required: in professional food equipment and plastic moulding or extrusion machinery and soldering devices. Solid state contactors also facilitate power load control in power supplies, regulators, inverters and converters.


Types of solid state contactors

Solid state contactors are available as three phase or single phase devices. Single phase contactors switch one phase AC or DC power loads and three phase devices switch up to three AC and DC power loads in machinery. Reverse phase contactors perform the opposite function and are necessary for protecting motor overloads.


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Load Voltage Load Current Supply Voltage Reversing Function Mounting Style Pole and Throw Configuration Electrical Phase Normal State Configuration Terminal Type Operating Temperature Range Width Depth Length Maximum Operating Temperature
RS Stock No. 666-9775
Mfr. Part No.2297154
TWD2,297.00
Each
units
- 30A 24 V dc - DIN Rail Mount 3P - - Screw -30 +70 °C 22.5mm 103mm 103mm +70°C
New
RS Stock No. 191-4312
Mfr. Part No.1032922
TWD4,015.00
Each
units
42 660V ac 250 mA 30 A 230 V ac - DIN Rail Mount - 1 - Screw -30 +70 °C 103mm 110mm 17.8mm +70°C
New
RS Stock No. 191-4313
Mfr. Part No.1032927
TWD5,245.00
Each
units
42 660V ac 500 mA 50 A 230 V ac - DIN Rail Mount - 1 - Screw -30 +70 °C 141mm 110mm 35mm +70°C
New
RS Stock No. 196-0439
Mfr. Part No.2980539
TWD2,312.00
Each
units
- - 19.2 → 28.8 V dc Yes DIN Rail Mount - - - Screw -25 → +60 °C 86mm 80mm 5.6mm +60°C
RS Stock No. 666-9822
Mfr. Part No.2297219
TWD7,200.00
Each
units
- 9A 24 V dc - DIN Rail Mount 3P - - Screw -25 +70 °C 67.5mm 114.5mm 99mm +70°C
RS Stock No. 666-9813
Mfr. Part No.2297196
TWD5,779.00
Each
units
- 2A 24 V dc - DIN Rail Mount 3P - - Screw -25 +70 °C 40mm 114.5mm 99mm +70°C
RS Stock No. 666-9781
Mfr. Part No.2297167
TWD3,384.00
Each
units
- 30A 230 V ac - DIN Rail Mount 3P - - Screw -30 +70 °C 22.5mm 103mm 103mm +70°C
RS Stock No. 666-9879
Mfr. Part No.2297303
TWD7,228.00
Each
units
- 2A 230 V ac - DIN Rail Mount 3P - - Screw -25 +70 °C 40mm 114.5mm 99mm +70°C
RS Stock No. 666-9876
Mfr. Part No.2297316
TWD10,557.00
Each
units
- 9A 24 V dc - DIN Rail Mount 3P - - Screw -25 +70 °C 67.5mm 114.5mm 99mm +70°C
RS Stock No. 666-9857
Mfr. Part No.2297277
TWD10,989.00
Each
units
- 37A 24 V dc - DIN Rail Mount 3P - - Screw -25 +70 °C 147.5mm 114.5mm 99mm +70°C
New
RS Stock No. 196-0377
Mfr. Part No.1032919
TWD2,426.00
Each
units
- 150 mA → 20 A 4 → 32 V dc - DIN Rail Mount - 1 - Screw -30 → +70 °C 103mm 110mm 18mm +70°C