Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter.
Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.
In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.
The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
Read more Read less

Filters

Viewing 81 - 100 of 3809 products
Results per page
Description Price Coil Voltage Contact Current Rating Number of Poles Range Series Power Rating Pole and Throw Configuration Normal State Configuration Contact Voltage Rating Function Number Of Auxiliary Contacts Auxiliary Contact Configuration Mounting Style Length
RS Stock No. 382-9747
Mfr. Part No.LC1K06103FE7
TWD1,503.00
Each
units
110 V ac 6 A 3 TeSys K LC1K 3 kW - 3NO 690 V ac - 1 - - 58mm
RS Stock No. 620-6434
Mfr. Part No.LP1K1210BD
TWD1,529.00
Each
units
24 V dc 12 A 3 TeSys K LP1K 5.5 kW - 3NO 690 V ac - 1 - - 58mm
RS Stock No. 751-5559
Mfr. Part No.3RT1054-1AP36
BrandSiemens
TWD15,409.00
Each
units
230 V ac/dc 115 A 3 SIRIUS Classic 3RT1 55 kW - 3NO 400 V - 4 - - 120mm
RS Stock No. 706-1412
Mfr. Part No.3RT2028-1BB40
BrandSiemens
TWD5,871.00
Each
units
24 V dc 38 A 3 SIRIUS Innovation 3RT2 18.5 kW - 3NO 400 V ac - 2 - - 85mm
RS Stock No. 844-9719
Mfr. Part No.LC1K1601D7
TWD1,396.00
Each
units
42 V ac 16 A 3 TeSys K LC1K 7.5 kW - 3NO 690 V ac - 1 1NC - 58mm
RS Stock No. 684-3585
Mfr. Part No.0916604
TWD670.00
Each
units
- - - CLIPLINE UT 6-TMC M 1A - - - - - - - - 86mm
RS Stock No. 844-8693
Mfr. Part No.LC1K09008B72
TWD977.00
Each
units
24 V ac 20 A 4 TeSys K LC1K - - 2NO/2NC 690 V ac - - - - 58mm
RS Stock No. 392-7829
Mfr. Part No.3TG1010-0BB4
BrandSiemens
TWD1,264.00
Each
units
24 V dc 20 A 4 SIRIUS Innovation 3TG1 - - 4NO 400 V ac - - - - 62mm
RS Stock No. 844-8289
Mfr. Part No.LC1D65AU7
TWD8,724.00
Each
units
- - 3 TeSys D LC1D - - 3NO - - - - - 122mm
RS Stock No. 844-9832
Mfr. Part No.LC2D096R7
TWD3,769.00
Each
units
440 V ac - 3 TeSys D LC2D 5.5 kW - - 300 V dc, 690 V ac Reversing - - - 77mm
RS Stock No. 608-9273
Mfr. Part No.LC1D093B7
TWD1,484.00
Each
units
24 V ac 9 A 3 TeSys D LC1D 4 kW - 3NO 690 V ac - 2 - - 99mm
RS Stock No. 844-7303
Mfr. Part No.LC1D65008F5
TWD10,692.00
Each
units
- - 4 TeSys D LC1D - - 2NO/2NC - - - - - 127mm
RS Stock No. 844-9469
Mfr. Part No.LC1K09105D7
TWD1,035.00
Each
units
42 V ac 20 A 3 TeSys K LC1K 4 kW - 3NO 690 V ac - 1 - - 58mm
RS Stock No. 859-2897
Mfr. Part No.CC18SA240
TWD2,121.00
Each
units
230 V ac 32 A 3 - CC 7.5 kW - 1NO 690 V - 2 - - 45mm
RS Stock No. 844-8132
Mfr. Part No.LC1F800MW
TWD131,823.00
Each
units
- - 3 TeSys F LC1F - - 3NO - - - - - 304mm
RS Stock No. 744-7046
Mfr. Part No.LC1D09D7
TWD1,619.00
Each
units
42 V ac 9 A 3 TeSys D LC1D - - 3NO 690 V ac/dc - 2 1NO/1NC - 77mm
RS Stock No. 744-7510
Mfr. Part No.LC1DT20M7
TWD1,709.00
Each
units
230 V ac 20 A 4 TeSys D LC1D - - 4NO 690 V ac/dc - 2 1NO - 85mm
RS Stock No. 493-0135
Mfr. Part No.DILM12-10(400V50HZ440V60HZ)
BrandEaton
TWD1,508.00
Each
units
400 V ac 12 A 3 XStart DILM 5.5 kW - 3NO 400 V ac - 1 - - 68mm
RS Stock No. 844-6794
Mfr. Part No.LC1D386MD
TWD6,156.00
Each
units
440 V ac 38 A 3 TeSys D LC1D - - 3NO - - - - - 85mm
RS Stock No. 493-0337
Mfr. Part No.DILM32-10(RDC24)
BrandEaton
TWD5,085.00
Each
units
24 V dc 32 A 3 XStart DILM 15 kW - 3NO 400 V ac - 1 - - 85mm