Optocouplers

Filters

Viewing 61 - 80 of 170 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS Stock No. 905-4295
BrandRS PRO
TWD1,495.00
Each
units
- 6 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS Stock No. 801-8084
Mfr. Part No.2964487
TWD3,214.00
Each
units
12 V 11 mA - - - - - - - - - - - -
RS Stock No. 918-6986
Mfr. Part No.52500
TWD794.00
Each
units
5 (Off) V dc, 53 (On) V dc 6 mA 3.75kV 35µs 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
RS Stock No. 905-4299
BrandRS PRO
TWD1,665.00
Each
units
- 8 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS Stock No. 193-1951
Mfr. Part No.3RQ2000-2BW00
BrandSiemens
TWD2,020.00
Each
units
240 V ac/dc 5 (Thermal) A 300V - - DIN Rail Mount - - 22.5mm 91.6mm 100mm - 22.5 x 91.6 x 100 mm AC/DC
RS Stock No. 175-2336
Mfr. Part No.3RQ3118-1AE01
BrandSiemens
TWD1,233.00
Each
units
115 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS Stock No. 735-2819
Mfr. Part No.3TX7002-4AB00
BrandSiemens
TWD3,428.00
Each
units
24 V 100 mA - - - DIN Rail -25°C +60°C 60mm 12.5mm 62mm - 60 x 12.5 x 62 mm -
RS Stock No. 175-2324
Mfr. Part No.3RQ3053-1SG30
BrandSiemens
TWD2,076.00
Each
units
230 V ac/dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 918-7036
Mfr. Part No.3000-32522-2100040
TWD685.00
Each
units
30 V ac/dc 9 mA 50V 15µs 5 Plug-In -25°C +50°C 15mm 5mm 28mm - 15 x 5 x 28 mm LED
RS Stock No. 175-2302
Mfr. Part No.3RQ3018-2AB00
BrandSiemens
TWD1,011.00
Each
units
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 801-8087
Mfr. Part No.2964348
TWD5,114.00
Each
units
24 V 8 mA 2.5kV - 80 - -25°C +60°C - - - - - -
RS Stock No. 918-6989
Mfr. Part No.6652501
TWD1,223.00
Each
units
5 (Off) V dc, 48 (On) V dc 6 mA 2.5kV 1ms 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
RS Stock No. 918-7020
Mfr. Part No.90975
TWD391.00
Each
units
- - - - 10 Plug-In - - - - - - - -
RS Stock No. 398-6575
Mfr. Part No.1SNA031800R2100
BrandABB
TWD1,219.00
Each
units
- - - - - - -20°C +45°C - 5.08mm - - - -
RS Stock No. 773-0051
Mfr. Part No.1SNA645053R0600
BrandABB
TWD1,570.00
Each
units
60 V 5.1 mA 2.5kVrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - 70 x 6 x 75 mm -
RS Stock No. 905-4302
BrandRS PRO
TWD1,385.00
Each
units
- 8 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS Stock No. 175-2307
Mfr. Part No.3RQ3018-2AN08-0AA0
BrandSiemens
TWD877.00
Each
units
110 V dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -40°C +70°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 175-2337
Mfr. Part No.3RQ3118-1AF00
BrandSiemens
TWD974.00
Each
units
230 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS Stock No. 533-0069
Mfr. Part No.2964322
TWD4,815.00
Each
units
24 V - 2.5kV - - DIN Rail -20°C +60°C - - - - - -
RS Stock No. 773-0102
Mfr. Part No.1SNA645547R0200
BrandABB
TWD1,128.00
Each
units
12 V 9 mA 2.5kVrms - - DIN Rail -20°C +70°C 75mm 6mm 75mm - 75 x 6 x 75 mm -