Optocouplers

Filters

Viewing 1 - 20 of 31 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS Stock No. 306-6558
Mfr. Part No.2966634
TWD788.00
Each
units
24 V 8.5 mA 2.5kV - 5 DIN Rail -25°C +60°C 80mm 6.2mm 94mm - - -
RS Stock No. 533-0025
Mfr. Part No.2941374
TWD1,327.00
Each
units
24 V 7 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - - -
RS Stock No. 306-6592
Mfr. Part No.2966595
TWD1,932.00
Each
units
24 V 7 mA 2.5kV - - - -25°C +60°C - 5mm 15mm - 5 x 28 x 15 mm -
RS Stock No. 306-6564
Mfr. Part No.2966663
TWD1,001.00
Each
units
220 V 3.5 mA 2.5kV - - - -25°C +60°C - - - 3D CAD Model - -
RS Stock No. 884-1174
Mfr. Part No.2700588
TWD4,269.00
Each
units
24 V 75 mA 6kV - - DIN Rail -40°C +70°C - 6.8mm 114.5mm - 12.5 x 112.2 x 114.5 mm DC
RS Stock No. 533-0019
Mfr. Part No.2964283
TWD1,139.00
Each
units
24 V 6 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - 56 x 80 x 6.2 mm -
RS Stock No. 308-1428
Mfr. Part No.2954154
TWD2,348.00
Each
units
24 V 7 mA 3.5kV - - DIN Rail -20°C +60°C 102mm 17.5mm 75mm - - -
RS Stock No. 801-8080
Mfr. Part No.2964364
TWD1,594.00
Each
units
24 V 8 mA - - - - - - - - - - - -
RS Stock No. 884-1155
Mfr. Part No.2700356
TWD3,604.00
Each
units
24 V 45 mA 6kV 2ms - DIN Rail -40°C +70°C - 6.8mm 102.5mm - 6.8 x 93.1 x 102.5 mm DC
RS Stock No. 533-0104
Mfr. Part No.2940210
TWD1,901.00
Each
units
230 V 3 mA 2.5kV - - DIN Rail -20°C +60°C - - - - - -
RS Stock No. 308-1406
Mfr. Part No.2944229
TWD4,170.00
Each
units
24 V 4.4 mA 3.5kV - 4 DIN Rail -20°C +50°C 75mm 10mm 102mm - - -
RS Stock No. 884-1177
Mfr. Part No.2700589
TWD6,510.00
Each
units
24 V 75 mA 6kV - - DIN Rail -40°C +70°C - 6.8mm 114.5mm - 12.5 x 116.6 x 114.5 mm DC
RS Stock No. 884-1168
Mfr. Part No.2700398
TWD3,686.00
Each
units
24 V 50 mA - 2ms - DIN Rail -40°C +70°C - 6.8mm 102.5mm - 6.8 x 93.1 x 102.5 mm DC
RS Stock No. 533-0069
Mfr. Part No.2964322
TWD1,866.00
Each
units
24 V - 2.5kV - - DIN Rail -20°C +60°C - - - - - -
RS Stock No. 306-6536
Mfr. Part No.2966728
TWD678.00
Each
units
24 V 8 mA 2.5kV - - - -25°C +60°C - 6.2mm 94mm - - -
RS Stock No. 533-0047
Mfr. Part No.2941361
TWD1,520.00
Each
units
5 V 11 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - 56 x 6.2 x 80 mm -
RS Stock No. 884-1161
Mfr. Part No.2700577
TWD6,148.00
Each
units
24 V 50 mA 6kV - - DIN Rail -40°C +70°C - 6.8mm 114.5mm - 12.5 x 112.2 x 114.5 mm DC
RS Stock No. 308-1440
Mfr. Part No.2954235
TWD6,908.00
Each
units
24 V 8 mA 3.5kV - - - -25°C +60°C - - - - - -
RS Stock No. 533-0097
Mfr. Part No.2941659
TWD5,445.00
Each
units
- 100 mA 2.5kV - - DIN Rail -20°C +60°C - - - - - -
RS Stock No. 884-1159
Mfr. Part No.2700357
TWD3,383.00
Each
units
24 V 45 mA 3.5kV - - DIN Rail -40°C +65°C - 6.8mm 102.5mm - 6.8 x 93.1 x 102.5 mm DC