Beacons

A beacon is a light which is used to attract attention to a specific location, or to a vehicle/ pedestrian in a public place to make them aware of a situation and to ensure safety. Beacons are a way of providing excellent all-round viability, in all weather conditions and can be used across a wide range of industries such as agricultural, construction, specialist and commercial vehicles. The different messages that beacons send out is often depicted by the colour of the beacon, as well as the type of light used.

Features of beacons:

  • Variety of sizes
  • Light effect: Blinking, flashing, Rotating, Steady, Strobe
  • Lens colours: Amber, Blue, Clear, Green, Orange, Red, White, Yellow
  • Mounted or portable
  • Bulb type: Gas Discharge Tube, Halogen, Incandescent Light Bulbs, LED, Xenon
  • Suitable for indoor and outdoor use
  • Robust and reliable
  • Beacons are used for:

    • Retail
    • Education
    • Culture
    • Airports
    • Events
    • Offices
    • Hospitality

    There are several different types of beacon assemblies:

  • Rotating Beacons
  • Flashing Beacons
  • Flashing Strobes
  • Single Bolt Beacons
  • Three Bolt Mount
  • Magnetic Fixing Beacons
  • DIN Mount Beacons

  • ...
    Read more Read less

    Filters

    Viewing 1 - 20 of 117 products
    Results per page
    Description Price Supply Voltage Light Effect Lens Colour Mounting Style Bulb Type Current Consumption Current Type Base Diameter Light Output Housing Colour Lamp Included Series Multifunction Height
    RS Stock No. 235-988
    BrandRS PRO
    TWD1,818.00
    Each
    units
    10 → 100 V dc Flashing Amber Surface Mount Xenon 100 mA, 130 mA, 215 mA, 395 mA, 460 mA DC 150mm - Black Yes V10991 - 130mm
    RS Stock No. 235-938
    BrandRS PRO
    TWD2,866.00
    Each
    units
    12 V dc, 24 V dc Flashing Lens Not Included Surface Mount Xenon - AC 166mm - Black Yes V10993 - 207mm
    RS Stock No. 907-6059
    BrandRS PRO
    TWD3,858.00
    Each
    units
    12 V dc, 24 V dc Flashing Clear Single Point LED - DC - - Clear Yes LAP1224 Yes 60mm
    RS Stock No. 199-9764
    BrandRS PRO
    TWD12,007.00
    Each
    units
    12 V ac/dc, 24 V ac/dc Flashing, Rotating, Steady Amber Base Mount LED - AC, DC - - - - M-LINE FLR - -
    RS Stock No. 235-506
    BrandRS PRO
    TWD3,582.00
    Each
    units
    10 → 30 V dc Flashing Lens Not Included Surface Mount Xenon 1 A, 2 A DC 153mm - Black Yes V10994 - 194mm
    RS Stock No. 236-161
    BrandRS PRO
    TWD2,204.00
    Each
    units
    10 → 30 V dc Flashing Red Flexi DIN Mount Xenon 395 mA, 460 mA DC 108mm - Black Yes - - 223mm
    RS Stock No. 235-944
    BrandRS PRO
    TWD1,598.00
    Each
    units
    10 → 100 V dc Flashing Green Surface Mount Xenon 20 mA, 30 mA, 55 mA, 150 mA, 175 mA DC 150mm - Black Yes V10991 - 130mm
    RS Stock No. 236-076
    BrandRS PRO
    TWD1,979.00
    Each
    units
    10 → 30 V dc Flashing Blue Flexi DIN Mount Xenon 150 mA, 175 mA DC 108mm - Black Yes - - 223mm
    RS Stock No. 235-483
    BrandRS PRO
    TWD2,724.00
    Each
    units
    10 → 30 V dc Flashing Lens Not Included Surface Mount Xenon 1 A, 2 A DC 130mm - Black Yes V10994 - 228mm
    RS Stock No. 199-9730
    BrandRS PRO
    TWD2,105.00
    Each
    units
    - - - - - - - - - - - - - -
    RS Stock No. 907-5980
    BrandRS PRO
    TWD2,199.00
    Each
    units
    10 → 100 V dc Flashing Amber Screw Mount LED - DC 77mm - Black Yes LLT Yes 95mm
    RS Stock No. 199-9761
    BrandRS PRO
    TWD8,372.00
    Each
    units
    - - - - - - - - - - - - - -
    RS Stock No. 235-629
    BrandRS PRO
    TWD1,219.00
    Each
    units
    12 V dc Flashing Lens Not Included Surface Mount Incandescent 1A DC 153mm - Black Yes V10996 - 175mm
    RS Stock No. 235-512
    BrandRS PRO
    TWD3,472.00
    Each
    units
    10 → 30 V dc Flashing Lens Not Included Surface Mount Xenon 1 A, 2 A DC 130mm - Black Yes V10994 - 203mm
    RS Stock No. 199-9731
    BrandRS PRO
    TWD1,722.00
    Each
    units
    - - - - - - - - - - - - - -
    RS Stock No. 199-9766
    BrandRS PRO
    TWD12,007.00
    Each
    units
    12 V ac/dc, 24 V ac/dc Flashing, Rotating, Steady Green Base Mount LED - AC, DC - - - - M-LINE FLR - -
    RS Stock No. 199-9735
    BrandRS PRO
    TWD1,722.00
    Each
    units
    - - - - - - - - - - - - - -
    RS Stock No. 236-212
    BrandRS PRO
    TWD2,866.00
    Each
    units
    115 V ac Rotating Lens Not Included Surface Mount Incandescent - AC 166mm - Black Yes V10993 - 207mm
    RS Stock No. 236-379
    BrandRS PRO
    TWD1,984.00
    Each
    units
    10 → 100 V dc Flashing Green Surface Mount Xenon 100 mA, 130 mA, 215 mA, 395 mA, 460 mA DC 150mm - Black Yes V10991 - 130mm
    RS Stock No. 236-082
    BrandRS PRO
    TWD2,204.00
    Each
    units
    10 → 30 V dc Flashing Red Magnetic Xenon 395 mA, 460 mA DC 150mm - Black Yes - - 130mm