Foam Tapes

Foam tapes have a variety of applications and are very much not just limited in their uses. Foam tapes can be used in many applications such as gaskets, bonding, sealing, weather stripping, thermal insulation and vibration dampening. Foam tapes are mostly used in industries such as appliance and automotive manufacture, as well as in shower, bath and window fabrication.

Foam Tape Types

Single Sided Tapes - With only one side of the tape having adhesive, this tape works great for gaskets and protective packaging to name just a few uses. It serves when the material has an irregular surface and is likely to expand or reduce in size to ensure the gap is filled.

Double Sided Tapes - These have adhesive applied to both sides of the foam. Mostly used for mounting applications, but also perfect in many other applications. They allow two different surfaces to expand at different rates but staying bonded as they flex in the temperature conditions.

Foam Material Types

  • EPDM is a synthetic rubber produced for good weathering and resistant to low and high temperatures. Suitable for outdoor uses.
  • PVC is a good general purpose foam with good resistance to ageing, UV light and weathering. Available as a single sided or double sided tape and can vary in densities from soft to hard. PVC is a general purpose tape that has similar characteristics to EPDM. The foam has good ageing and weathering resistance. Usually flame retardant under compression.
  • Polyethylene is available as a single sided or double sided tape and can vary in densities from soft to hard. A good general purpose foam with good resistance to ageing, UV light and weathering. Polyurethane is a general purpose tape due to its low cost. Available as a single sided or double sided tape, however soft density foams have poor ageing characteristics when exposed to weather and UV light. Higher density foams offer much better ageing properties.

...
Read more Read less

Filters

Viewing 1 - 20 of 75 products
Results per page
Description Price Width Thickness Length Backing Material Colour Adhesion Strength Foam Density Single/Double Sided Adhesive Material Tensile Strength Maximum Operating Temperature Model Number Series Adhesion Strength Unfaced Side
RS Stock No. 702-7497
Mfr. Part No.3M 4910 6mm x 33m
Brand3M
TWD975.00
Each
units
6mm 1mm 33m Acrylic Foam Clear 26 N/cm 960kg/m³ Double Sided Acrylic - +150 (Short Term)°C 4910F VHB™ -
RS Stock No. 763-8841
Mfr. Part No.3M 5952 12mm x 33m
Brand3M
TWD2,291.00
Each
units
12mm 1.1mm 33m Acrylic Foam Black 38.5 N/cm 590kg/m³ Double Sided Modified Acrylic - +150 (Short Term)°C 5952F VHB™ -
RS Stock No. 174-7318
Mfr. Part No.3M 5925 25mm x 33m
Brand3M
TWD3,574.00
Each
units
25mm 0.6mm 33m Acrylic Foam Black 33 N/cm 590kg/m³ Double Sided Acrylic - +150 (Short Term)°C 5925F VHB™ -
RS Stock No. 179-7606
Mfr. Part No.3M 4952 19mm x 3m
Brand3M
TWD451.00
Each
units
19mm 1.1mm 3m Acrylic Foam Grey 44 N/cm 800kg/m³ - Acrylic - +93 (Short Term)°C 4952 VHB™ -
RS Stock No. 611-3196
Mfr. Part No.3M 9536 19mm x 66m
Brand3M
TWD756.00
Each
units
19mm 1.1mm 66m Polyethylene White 17 N/cm 55kg/m³ Double Sided Rubber - + 45°C 9536 - -
RS Stock No. 184-8206
Mfr. Part No.3M 5952 19mm x 3m
Brand3M
TWD612.00
Each
units
19mm 1.1mm 3m Acrylic Foam Black 49 N/cm 590kg/m³ Double Sided Acrylic - +150 (Short Term)°C 5952F VHB™ -
RS Stock No. 174-7319
Mfr. Part No.3M 5952 19mm x 33m
Brand3M
TWD3,760.00
Each
units
19mm 1.1mm 33m Acrylic Foam Black 49 N/cm 590kg/m³ Double Sided Acrylic - +150 (Short Term)°C 5952F VHB™ -
RS Stock No. 184-8207
Mfr. Part No.3M GPH-060GF 19mm x 3m
Brand3M
TWD693.00
Each
units
19mm 0.6mm 3m Acrylic Foam Grey 25 N/cm 710kg/m³ Double Sided Acrylic - +150 (Long Term) °C, +230 (Short Term) °C GPH-060GF VHB™ -
RS Stock No. 611-3219
Mfr. Part No.Scotch 969 19mm x 33m
Brand3M
TWD801.00
Each
units
19mm 0.13mm 33m Polyethylene Clear 8 N/cm 55kg/m³ Double Sided Modified Acrylic 7.2N/cm +120°C SCOTCH 969 ATG 22N/cm
RS Stock No. 458-7191
Mfr. Part No.3M 4430 25mm x 66m
Brand3M
TWD2,427.00
Each
units
25mm 0.88mm 66m Acrylic Foam White 20 N/cm 560kg/m³ Double Sided Acrylic - +100 (Short Term)°C 4430P - -
RS Stock No. 174-7320
Mfr. Part No.3M 5962 12mm x 33m
Brand3M
TWD2,336.00
Each
units
12mm 1.6mm 33m Acrylic Foam Black 52 N/cm 590kg/m³ Double Sided Acrylic - +150 (Short Term)°C 5962F VHB™ -
RS Stock No. 279-5132
Mfr. Part No.3M 4008 25mm x 33 m
Brand3M
TWD2,196.00
Each
units
25mm 3.2mm 33m PUR Foam White 17 N/cm 240kg/m³ Double Sided Acrylic - +193 (Short Term)°C SCOTCH 4008 - -
RS Stock No. 197-3284
Mfr. Part No.LSE-060WF 25X33
Brand3M
TWD2,649.00
Each
units
25mm 0.6mm 33m Acrylic Foam White 30 N/cm 715kg/m³ Double Sided Acrylic - +150 (Short Term)°C LSE-060WF VHB™ LSE -
RS Stock No. 701-9051
Mfr. Part No.3M 4032 19mm x 66m
Brand3M
TWD1,712.00
Each
units
19mm 0.8mm 66m PUR Foam White 41.5 N/cm 320kg/m³ Double Sided Acrylic - +193 (Short Term)°C 4032 - -
RS Stock No. 458-7163
Mfr. Part No.3M 9546 25mm x 66m
Brand3M
TWD1,423.00
Each
units
25mm 1.15mm 66m Polyethylene White 7.2 N/cm 67kg/m³ Double Sided Modified Acrylic - -40 → +80 (long term)°C SCOTCH 9546 - -
RS Stock No. 279-5182
Mfr. Part No.Scotch 969 19mm x 16,5m
Brand3M
TWD454.00
Each
units
19mm 0.13mm 16.5m Polyethylene Clear 8 N/cm - Double Sided Modified Acrylic 17N/cm +120°C SCOTCH 969 ATG 270N/cm
RS Stock No. 458-7214
Mfr. Part No.3M 4430 12mm x 66m
Brand3M
TWD1,415.00
Each
units
12mm 0.88mm 66m Acrylic Foam White 20 N/cm 560kg/m³ Double Sided Acrylic - +100 (Short Term)°C 4430P - -
RS Stock No. 787-3209
Mfr. Part No.3M 5423 19mm x 16,50m
Brand3M
TWD2,027.00
Each
units
19mm 0.28mm 16.5m UHMW Polyethylene Transparent 2.8 N/cm - - Rubber 96.3N/cm +110°C SCOTCH 5423 - 96.3N/cm
RS Stock No. 175-7779
Mfr. Part No.3M 4026 50mm x 33m
Brand3M
TWD2,724.00
Each
units
50mm 1.6mm 33m PUR Foam White 27.5 N/cm 290kg/m³ Double Sided Acrylic - +193 (Short Term)°C SCOTCH 4026 - -
RS Stock No. 163-4732
Mfr. Part No.3M 5962F 19mm x 8m
Brand3M
TWD1,727.00
Each
units
19mm 1.6mm 8m Acrylic Foam Black 52 N/cm 590kg/m³ Double Sided Acrylic - +150 (Short Term)°C 5962F VHB™ -