Dollies | Wood & Metal Dolly Trolleys | RS
Recently searched

    Dollies

    Dollies are flat-platformed and wheeled transportation units or load mover, ideal for moving around bulky or heavy objects. Dollies are especially useful to transport items over longer distances within a large building or up multiple floors and takes the effort away for an individual having to carry large or heavy items like boxes, equipment or crates.

    A dolly consists of a flat platform and four casters with plastic or rubber wheels. The frame is often made with steel and the platform from wood, plastic, steel or aluminium. Most commonly the wheels are on swivel castors which swivel 360 degrees to enable the load to be moved in any direction.

    There are many different variations of dollies with different mm sizes and load capacities from 35 kg up to 5 tonnes, so it is important to ensure that the correct one is selected depending on what is being transported to ensure that the load weight is not too heavy. Some plastic dollies have a built-in handle to allow portability and easy carrying when not in use. Dollies are a versatile piece of equipment to have available and can generally be used in most environments. Dollies with a handle are known as platform trucks.

    Types of Dolly

    • Plastic dollies – are often made of sturdy ABS plastic or polypropylene which is easy to clean and lightweight for easy manoeuvring. Some of these have interconnecting points so that multiple dollies can be linked together to create a larger platform.
    • Plywood dollies – an often support a larger load capacity or kg of weight than their plastic counterparts and often have a non-slip coating to prevent slipping.
    • Metal dollies – are the most heavy-duty transport dolly but are still easy to handle and can be used for moving a range of containers, pallets, bins and drums. Corner dollies made of steel are available to fit under each corner of a load meaning these can be used for handling various sized and shaped items.

    Dollies can be used in a range of environments whether a furniture dolly is required for home and office use, or a wooden dolly or plastic dolly is needed for use in a distribution centre or warehouse, lifting and moving heavy loads in a safe way is made easy with these wheeled dollies.

    44 Products showing for Dollies

    RS PRO
    -
    150kg
    Steel
    -
    300mm
    300mm
    100mm
    RS PRO
    -
    240kg
    Wood
    70mm
    450mm
    680mm
    115mm
    RS PRO
    -
    200kg
    Plywood
    75mm
    450mm
    600mm
    130mm
    RS PRO
    -
    240kg
    Wood
    90mm
    610mm
    910mm
    135mm
    RS PRO
    -
    200kg
    Plywood
    100mm
    460mm
    760mm
    160mm
    TWD2,081.50
    Each (In a Pack of 2)
    RS PRO
    -
    -
    -
    50mm
    380mm
    485mm
    85mm
    RS PRO
    -
    150kg
    Plastic
    75mm
    400mm
    600mm
    120mm
    RS PRO
    -
    240kg
    Wood
    90mm
    460mm
    760mm
    135mm
    RS PRO
    -
    300kg
    Steel
    100mm
    400mm
    600mm
    -
    RS PRO
    -
    35kg
    -
    40mm
    260mm
    260mm
    65mm
    RS PRO
    -
    350kg
    Plastic
    75mm
    405mm
    610mm
    125mm
    RS PRO
    -
    300kg
    Steel
    100mm
    400mm
    600mm
    -
    RS PRO
    -
    250kg
    ABS
    100mm
    420mm
    625mm
    160mm
    STEERMAN
    -
    1t
    Steel
    75mm
    340mm
    430mm
    -
    STEERMAN
    -
    3t
    Steel
    85mm
    228mm
    400mm
    -
    STEERMAN
    -
    2t
    Steel
    100mm
    228mm
    400mm
    -
    FIMM
    -
    210kg
    PP
    -
    400mm
    600mm
    -
    Zarges
    -
    150kg
    Aluminium
    125mm
    600mm
    800mm
    -
    FIMM
    -
    350kg
    PP
    -
    400mm
    600mm
    -
    Robert Scott
    -
    250lb
    Steel
    430mm
    44cm
    440mm
    170mm
    Results per page