Plastic Rods

Available in a variety of plastic materials, lengths, diameters and colours, plastic rods can be used for machining in industry as well as for small hobby projects and even for aesthetic display pieces. Plastic rods all boast different tensile strengths based on their size and material, this must be considered when purchasing for to ensure durability in its final application. As well as tensile strength, plastic rods can be rated by their impact and cross breaking strength helping to ensure safe application. Flammability and melting point are also factors to consider when using plastic rod for industrial purposes where prolonged use or change of open flame occur.

...
Read more Read less

Filters

Viewing 221 - 225 of 225 products
Results per page
Description Price Colour Length Material Laminated Laminate Material Rod Diameter Density Cross Breaking Strength Impact Strength Tensile Strength Flammability Rating Elongation Hardness Maximum Operating Temperature
RS Stock No. 196-9900
BrandRS PRO
TWD1,485.00
1 Lot of 1
Lot(s)
Opaque 500mm PTFE - - 32mm 2.18 → 2.21g/cm³ - - 25 MPa UL 94 V-0 50% 30 Ball Indentation +260°C
RS Stock No. 770-046
BrandRS PRO
TWD1,607.00
1 Lot of 1
Lot(s)
White 1m Nylon - - 50mm 1.14g/cm³ - - 60 (Wet) MPa, 80 (Dry) MPa UL HB 150% 170 Ball Indentation +170°C
RS Stock No. 297-0131
BrandRS PRO
TWD2,515.00
Each
units
Beige 300mm PEEK - - 20mm 1.49g/cm³ - - 180 MPa UL 94 V-0 2.5% M 103 Rockwell +260°C
RS Stock No. 770-030
BrandRS PRO
TWD1,323.00
1 Lot of 1
Lot(s)
White 1m Nylon - - 45mm 1.14g/cm³ - - 60 (Wet) MPa, 80 (Dry) MPa UL HB 150% 170 Ball Indentation +170°C
RS Stock No. 770-024
BrandRS PRO
TWD1,062.00
1 Lot of 1
Lot(s)
White 1m Nylon - - 40mm 1.14g/cm³ - - 60 (Wet) MPa, 80 (Dry) MPa UL HB 150% 170 Ball Indentation +170°C