Soundproofing

Soundproofing is a way of reducing decibels (dB) or absorbing sound. There are many ways to soundproof and reduce acoustic levels by using the appropriate soundproofing material.
Typical soundproofing
Soundproofing walls, floors and ceiling.
What is soundproofing also known as?
• Decibel Reduction
• Sound Insulation
• Acoustic Insulation
What is the best way to soundproof?
There are lots of ways to reduce sound, it all depends on what you are trying to achieve. In the music industry you typically find studio booths with corrugated acoustic foam on the walls and ceilings, sound absorption sheeting in vehicles and fire resistant acoustic foam in buildings. We offer a large selection of sound deadening materials to suit your application.
Self-Adhesive Foam Sheets
These specially shaped foam panels have adhesive backing, and can be easily cut to size and mounted on a variety of surfaces. The open cell foam material dampens ambient noise, and will absorb echo and reverb within a room. Foam panels are typically cut with pyramid or wedge shapes to further disrupt the deflection of sound waves, and reduce airborne noise.
Acoustic Insulation
Thin and low density foam sheets that can be cut to size to trim door panels, or easily stuffed into empty wall spaces or voids. For cost effective and precise noise dampening solutions.
Flame Retardant Foam Insulation
For noise dampening applications where excess heat may be a problem, such as machine panelling or air conditioning insulation, flame retardant foam insulation is available to give you further piece of mind.
Application Information
Soundproofing are an ideal solution for protection from excessive floor squeaks, machine noise in industrial environments or creating an audibly dead environment for recording studios and buildings.

...
Read more Read less

Filters

Viewing 21 - 26 of 26 products
Results per page
Description Price Material Length Width Thickness Typical Sound Attenuation Adhesive Backing Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 479-8199
Mfr. Part No.841002
TWD2,876.00
Each
units
PUR Foam 700mm 500mm 25mm -20dB(A) - +110°C -25°C
RS Stock No. 408-8234
TWD2,390.00
Each
units
PUR Foam 700mm 500mm 50mm -25dB(A) Yes +110°C -25°C
RS Stock No. 103-4068
BrandRS PRO
TWD1,144.00
Each
units
Polyethylene (PE) 1.2m 600mm 25mm - - - -
RS Stock No. 408-8228
TWD1,055.00
Each
units
PUR Foam 700mm 500mm 50mm -10dB(A) Yes +110°C -25°C
RS Stock No. 479-8149
Mfr. Part No.841007
TWD3,607.00
Each
units
Rubber 500mm 500mm 30mm -20 (5000 Hz) dB(A), -10 (2500 Hz) dB(A) Yes +90°C -40°C
RS Stock No. 103-4067
BrandRS PRO
TWD1,917.00
Each
units
Polyethylene (PE) 1.2m 600mm 50mm - - - -