| | - | Plug-In Adapter | 127 → 370 V dc, 90 → 264V ac | 12V dc | C14 | 5A | +40°C | 2.1 x 5.5 x 11 mm Centre Positive | IEC 320-C14 | - | 1 | 60W | 116.3mm | - | 1000mm | - | - | 87% | 100000h | ErP Compliant |
|
| | - | Plug-In Adapter | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | 5V dc | European, Interchangeable UK, US Plugtop | 3A | +40°C | 2.1 x 5.5 x 12 mm Centre Positive | Universal Plug | AC/DC Adapter | 1 | 18W | 74mm | - | 1.5m | - | - | - | - | CB, CCC, CE, cUL/UL, cULus, GS, RCM, VI |
|
| | - | Plug-In Adapter | 135 → 370 V dc, 90 → 264V ac | 24V dc | C14 | 2.5A | +40°C | 2.1 x 5.5 x 11 mm Centre Positive | IEC 320-C14 | - | 1 | 60W | 116.3mm | - | 1000mm | - | - | 87% | 100000h | ErP Compliant |
|
| | - | Plug-In Adapter | 85 → 264V ac | 5V dc | C14 | 4A | +40°C | 1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female C | C14 | - | 1 | 24W | 100mm | - | - | - | - | - | 30000h | EN 55032, EN 62368-1, UL 62368-1 |
|
| | - | Plug-In Adapter | 85 → 264V ac | 12V dc | C14 | 6A | +40°C | 1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female C | C14 | - | 1 | 72W | 113mm | - | - | - | - | 88% | 30000h | EN 55032, EN 62368-1, UL 62368-1 |
|
| | - | Plug-In Adapter | 100 → 240V ac | 18V dc | 2-Pin IEC | 0 → 3.61A | - | - | C8 | - | 1 | 65W | - | - | - | - | - | - | - | - |
|
| | - | Plug-In Adapter | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | 9V dc | European, Interchangeable UK, US Plugtop | 670mA | +40°C | 2.1 x 5.5 x 12 mm Centre Positive | Universal Plug | AC/DC Adapter | 1 | 6W | 64mm | - | 1.5m | - | - | - | - | CB, CCC, CE, cUL/UL, cULus, GS, RCM, VI |
|
| | - | Plug-In Adapter | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | 5V dc | European Plug, UK, US | 1.2A | +40°C | 2.1 x 5.5 x 12 mm Centre Positive | Universal Plug | AC/DC Adapter | 1 | 6W | 64mm | - | 1.5m | - | - | - | - | CB, CCC, CE, cUL/UL, cULus, GS, RCM, VI |
|
| | - | Plug-In Adapter | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | 15V dc | European, Interchangeable UK, US Plugtop | 1.2A | +40°C | 2.1 x 5.5 x 12 mm Centre Positive | Universal Plug | AC/DC Adapter | 1 | 18W | 74mm | - | 1.5m | - | - | - | - | CB, CCC, CE, cUL/UL, cULus, GS, RCM, VI |
|
| | - | Plug-In Adapter | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | 24V dc | European, Interchangeable UK, US Plugtop | 750mA | +40°C | 2.1 x 5.5 x 12 mm Centre Positive | Universal Plug | AC/DC Adapter | 1 | 18W | 74mm | - | 1.5m | - | - | - | - | CB, CCC, CE, cUL/UL, cULus, GS, RCM, VI |
|
| | - | Plug-In Adapter | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | 9V dc | Type C | 2.5A | +40°C | 2.1 x 5.5 x 10 mm Centre Positive | EU Plug | AC/DC Adapter | 1 | 24W | 69.3mm | - | 1.5m | - | - | - | - | CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065 |
|
| | - | Plug-In Adapter | 85 → 264V ac | 6V dc | C14 | 4A | +40°C | 1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female C | C14 | - | 1 | 24W | 100mm | - | - | - | - | - | 30000h | EN 55032, EN 62368-1, UL 62368-1 |
|
| | - | Plug-In Adapter | 90 → 264V ac | 9V dc | 2-Pin IEC | 0 → 2.66A | +40°C | 2.1 x 5.5 mm Connector | C8 | - | 1 | 24W | 88mm | - | 1500mm | - | - | 86% | 50000h | AS/NZS 60950.1, BS EN 60950-1, CB, CE, CSA C22.2 No.60950-1-07, cUL, EN 60950-1, FCC, J60950-1, SAA, TUV, UL, UL 60950-1 |
|
| | - | Plug-In Adapter | 85 → 264V ac | 12V dc | C14 | 7A | +40°C | 1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female C | C14 | - | 1 | 90W | 137mm | - | - | - | - | - | 30000h | EN 55032, EN 62368-1, UL 62368-1 |
|
| | - | Plug-In Adapter | 85 → 264V ac | 24V dc | C14 | 10.41A | +40°C | DC Socket | C14 | - | 1 | 250W | 182mm | - | - | - | - | - | 30000h | EN 55032, EN 62368-1, UL 62368-1 |
|
| | - | Plug-In Adapter | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | 9V dc | Australia, European Plug, Japan, UK, US | 1.33A | +40°C | 2.1 x 5.5 x 12 mm Centre Positive | Universal Plug | AC/DC Adapter | 1 | 12W | 713.8mm | - | 1.5m | - | - | - | - | - |
|
| | - | Plug-In Adapter | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | 24V dc | European, Interchangeable UK, US Plugtop | 1.7A | +40°C | 2.1 x 5.5 x 12 mm Centre Positive | Universal Plug | AC/DC Adapter | 1 | 40W | 90mm | - | 1.5m | - | - | - | - | CB, CCC, CE, cUL/UL, cULus, GS, RCM, VI |
|
| | - | Plug-In Adapter | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | 12V dc | Australia, European Plug, Japan, UK, US | 1A | +40°C | 2.1 x 5.5 x 12 mm Centre Positive | Universal Plug | AC/DC Adapter | 1 | 12W | 713.8mm | - | 1.5m | - | - | - | - | - |
|
| | - | Plug-In Adapter | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | 18V dc | European, Interchangeable UK, US Plugtop | 1A | +40°C | 2.1 x 5.5 x 12 mm Centre Positive | Universal Plug | AC/DC Adapter | 1 | 18W | 74mm | - | 1.5m | - | - | - | - | CB, CCC, CE, cUL/UL, cULus, GS, RCM, VI |
|
| | - | Plug-In Adapter | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | 12V dc | Global Plug | 1A | +40°C | 2.1 x 5.5 x 12 mm Centre Positive | Universal Plug | Universal | 1 | 12W | 70mm | - | 1.5m | - | - | - | - | BS EN 60950-1, CE, EN 55022, FCC, RCM, SAA AS/NZS 60950-1, TUV-GS EN 60950-1, UL/cUL U 60950-1 |