LED Drivers, Dimmable LED Drivers & Lights | RS
Recently searched

    LED Drivers

    LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage. You can learn more in our LED drivers guide.

    The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LED's electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.

    Constant Current vs. Constant Voltage

    Constant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current.

    Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products that already have current control, such as a resistor.

    Dimmable Drivers

    Dimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.

    Compatibility

    The RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up needn't be hindered by environmental factors.

    IP Rating The Comprehensive Guide To IP Ratings

    The IP rating of an LED driver represents its water resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where they could become submerged in water.

    1163 Products showing for LED Drivers

    RS PRO
    -
    12V
    6W
    500mA
    100 → 240 V ac
    Constant Voltage
    LED Driver
    -
    ac
    IP20
    12 V dc @ 500 A
    25 (Inrush)A
    1
    -
    100 → 240V ac
    Enclosed
    RS PRO
    -
    24V
    60W
    2.5A
    200 → 240 V ac
    Constant Voltage
    LED Driver
    -
    ac
    IP20
    24 V dc @ 2.5 A
    0.5 (Inrush)A
    1
    -
    200 → 240V ac
    Enclosed
    RS PRO
    Dimmable
    20 → 54V
    80W
    1050 → 1750mA
    180 → 264 V ac
    Constant Current
    LED Driver
    DALI
    ac
    IP20
    20 → 54 V dc @ 1050 → 1750 mA
    -
    1
    -
    180 → 264V ac
    Enclosed
    RS PRO
    -
    12V
    50W
    4.17A
    90 → 264 V ac
    Constant Voltage
    LED Driver
    -
    ac
    IP20
    12 V dc @ 4.17 A
    <80 (Inrush)A
    1
    -
    90 → 264V ac
    Enclosed
    RS PRO
    -
    12V
    250W
    20A
    200 → 277 V ac
    Constant Voltage
    LED Driver
    -
    ac
    IP20
    12 V dc @ 20 A
    <75 (Inrush)A
    1
    -
    200 → 277V ac
    Enclosed
    RS PRO
    -
    12V
    15W
    1.25A
    200 → 240 V ac
    Constant Voltage
    LED Driver
    -
    ac
    IP20
    12 V dc @ 0 → 12.5 A
    -
    2
    -
    200 → 240V ac
    Enclosed
    RS PRO
    -
    12V
    30W
    2.5A
    200 → 240 V ac
    Constant Voltage
    LED Driver
    -
    ac
    IP20
    12 V dc @ 2.5 A
    -
    1
    -
    200 → 240V ac
    Enclosed
    RS PRO
    -
    22 → 27V
    320W
    6.7 → 13.4A
    90 → 305 V ac
    Constant Voltage
    LED Driver
    -
    ac
    IP20
    22 → 27 V dc @ 6.7 → 13.4 A
    -
    -
    -
    90 → 305V ac
    Enclosed
    RS PRO
    -
    12V
    100W
    8.33A
    100 → 240 V ac
    Constant Voltage
    LED Driver
    -
    ac
    IP20
    12 V dc @ 8.33 A
    -
    -
    -
    100 → 240V ac
    Enclosed
    RS PRO
    -
    26 → 52V
    20W
    350mA
    180 → 240 V ac, 90 → 130 V ac
    Constant Current
    LED Driver
    -
    ac
    IP20
    26 → 52 V dc @ 350 A
    260mA
    -
    -
    180 → 240 V ac, 90 → 130V ac
    Enclosed
    RS PRO
    -
    12V
    10W
    820mA
    220 → 240 V ac
    Constant Voltage
    LED Driver
    -
    ac
    -
    DC
    820mA
    -
    -
    230 V, 230 V ac
    -
    RS PRO
    -
    24V
    150W
    6.25A
    200 → 240 V ac
    Constant Voltage
    LED Driver
    -
    ac
    IP20
    24 V dc @ 6.25 A
    >0.9A
    1
    -
    200 → 240V ac
    Enclosed
    RS PRO
    -
    24V
    200W
    8.33A
    200 → 277 V ac
    Constant Voltage
    LED Driver
    -
    ac
    IP20
    24 V dc @ 8.33 A
    -
    1
    -
    200 → 277V ac
    Enclosed
    RS PRO
    Dimmable
    25 → 40V
    12W
    300mA
    220 → 240 V
    Constant Current
    LED Driver
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    12V
    200W
    16.7A
    200 → 277 V ac
    Constant Voltage
    -
    -
    ac
    IP20
    12 V dc @ 16.7 A
    -
    1
    -
    200 → 277V ac
    Enclosed
    RS PRO
    -
    24V
    250W
    0 → 10.4A
    200 → 277 V ac
    Constant Voltage
    LED Driver
    -
    ac
    IP20
    24 V dc @ 0 → 10.4 A
    -
    -
    -
    200 → 277V ac
    Enclosed
    RS PRO
    -
    17 → 33V
    40W
    1.05A
    180 → 240 V ac, 90 → 130 V ac
    Constant Current
    LED Driver
    -
    ac
    IP20
    17 → 33 V dc @ 1500 mA
    520mA
    -
    -
    180 → 240 V ac, 90 → 130 V ac
    Enclosed
    RS PRO
    -
    12 → 24V
    150W
    6.25A
    12 → 24 V dc
    Constant Current
    LED Driver
    -
    ac
    IP20
    12 → 24 V dc @ 6.25 A
    -
    -
    -
    12 → 24V dc
    Enclosed
    RS PRO
    Dimmable
    30 → 50V
    40W
    800mA
    220 → 240 V
    Constant Current
    LED Driver
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    24V
    50W
    2.08A
    200 → 240 V ac
    Constant Voltage
    -
    -
    ac
    IP20
    24 V dc @ 2.08 A
    -
    -
    -
    200 → 240V ac
    Enclosed
    Results per page