BM Polyco Grip It Green Glass Fibre, HPPE Cut Resistant Work Gloves, Size 10, Large, Nitrile Coating
- RS Stock No.:
- 124-0673
- Mfr. Part No.:
- GIOK/10
- Manufacturer:
- BM Polyco
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
TWD742.00
(exc. GST)
TWD779.10
(inc. GST)
- RS Stock No.:
- 124-0673
- Mfr. Part No.:
- GIOK/10
- Manufacturer:
- BM Polyco
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Glove Size | 10, Large | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Glass Fibre, HPPE | |
| Main Colour of Glove | Green | |
| Glove Coating | Nitrile | |
| Number of Gloves | 2 | |
| EN388 Abrasion | 4 | |
| EN388 Blade | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | 4 | |
| EN374 Chemical | No | |
| Range | Grip It | |
| EN407 Thermal | Yes | |
| EN511 Cold | No | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Glove Size 10, Large | ||
Primary Glove Application Cut Resistant | ||
Glove Material Glass Fibre, HPPE | ||
Main Colour of Glove Green | ||
Glove Coating Nitrile | ||
Number of Gloves 2 | ||
EN388 Abrasion 4 | ||
EN388 Blade X | ||
EN388 Tear 4 | ||
EN388 Puncture 4 | ||
EN374 Chemical No | ||
Range Grip It | ||
EN407 Thermal Yes | ||
EN511 Cold No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Grip It Oil C5 Glove
Grip It Oil C5 glove is made from HPPE (high performance polyethylene) and glass fibre. The glove includes a seamless knitted cut resistant liner with two layers of nitrile coating. Excellent grip, this glove is lightweight, flexible and comfortable. Not only does the glove provide you with protection it is comfortable and soft giving you greater flexibility of movement. The C5 glove also includes a palm coating increasing resistance to oils and still giving you an excellent grip.
FEATURES and BENEFITS:
Made from HPPE and glass fibre
Seamless knitted cut resistant lining
Two layers of nitrile coating
Maximum gripping
Palm coating
Protects in wet and oily environments
Oil resistant
Cut resistant
Light
Soft
Flexible
Versatile
Comfortable
Durable
Seamless knitted cut resistant lining
Two layers of nitrile coating
Maximum gripping
Palm coating
Protects in wet and oily environments
Oil resistant
Cut resistant
Light
Soft
Flexible
Versatile
Comfortable
Durable
GLOVE MATERIAL:
Lining – knitted seamless, cut resistant, soft, excellent dexterity, flexible
Outer – 2 layers nitrile coating, palm coating, oil resistant
Outer – 2 layers nitrile coating, palm coating, oil resistant
TYPICAL APPLICATIONS:
Construction work
Glass handling
Wet and dry
Cutting and processing
Metal fabrication
Engineering work
Oil, petroleum and chemical processing
Railway maintenance
Glass handling
Wet and dry
Cutting and processing
Metal fabrication
Engineering work
Oil, petroleum and chemical processing
Railway maintenance
Standards
CE, EN388, Cut Level 5

