- RS Stock No.:
- 720-9881
- Mfr. Part No.:
- ERZV10D221
- Manufacturer:
- Panasonic
The image is for reference only, please refer to product details and specifications
160 In CN stock for delivery within 2 working day(s) (local stock)
2030 In Global stock for delivery within 6 working day(s)
Added
Price (VAT excluded) Each (In a Pack of 10)
TWD9.90
(exc. GST)
TWD10.40
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | TWD9.90 | TWD99.00 |
250 - 490 | TWD9.70 | TWD97.00 |
500 + | TWD9.40 | TWD94.00 |
*price indicative |
- RS Stock No.:
- 720-9881
- Mfr. Part No.:
- ERZV10D221
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors
Increased 2-surge current handling capability in relation to standard varistors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 220V |
Maximum AC Voltage Rating | 140V |
Maximum DC Voltage Rating | 180V |
Clamping Voltage | 360V |
Clamping Current | 25A |
Material | ZNR |
Energy | 39J |
Series | V |
Diameter | 11.5mm |
Maximum Surge Current | 3500A |
Capacitance | 410pF |
Length | 34.5mm |
Thickness | 4.9mm |
Dimensions | 11.5 (Dia.) x 4.9mm |
Lead Pitch | 7.5mm |