- RS Stock No.:
- 378-6319
- Mfr. Part No.:
- DTS32SV
- Manufacturer:
- APEM
890 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 10)
TWD12.70
(exc. GST)
TWD13.34
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | TWD12.70 | TWD127.00 |
50 - 240 | TWD12.30 | TWD123.00 |
250 + | TWD11.90 | TWD119.00 |
*price indicative |
- RS Stock No.:
- 378-6319
- Mfr. Part No.:
- DTS32SV
- Manufacturer:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Commercial Tactile Switches
SPNO tact switches offer wide choice of size, mounting and operating characteristics
Through-hole or surface-mount options with optional caps available
Through-hole or surface-mount options with optional caps available
Note
Colour of switch actuator signifies operating force.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Colour | Pink |
Dimensions | 6 x 3.5 x 5mm |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 3.138 N |
Height | 5mm |
Maximum Operating Temperature | +70°C |
Contact Material | Silver Clad Stainless Steel |
Operating Temperature Range | -25 → +70°C |
Minimum Operating Temperature | -25°C |