- RS Stock No.:
- 770-3633
- Mfr. Part No.:
- 7150602
- Manufacturer:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 770-3633
- Mfr. Part No.:
- 7150602
- Manufacturer:
- 3M
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Fuel X2 AS-AF Spectacles
A pair of safety spectacles stylish and lightweight with a rimless design. Protects against high speed particles at low energy, at extreme temperature conditions. Designed for use in different environments internal and external in environments where sun glare is extreme.
Optical class I lens for high optical clarity
Lightweight
Adjustable length
Wrap around style
Anti scratch and anti fog coating
Soft flexible temples
Adjustable nose bridge
Lightweight
Adjustable length
Wrap around style
Anti scratch and anti fog coating
Soft flexible temples
Adjustable nose bridge
Applications:
Construction
Industrial Manufacturing
Automotive and body shop repair
Wood working
DIY
Industrial Manufacturing
Automotive and body shop repair
Wood working
DIY
Why Choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
3M™ Fuel™ X2 Safety Glasses, Anti-Scratch, Red Mirror Lens, 71506-00002
3M™ Fuel™ X2 Safety Glasses, Brown Frame, Anti Scratch / Anti Fog, Red Mirror Lens, offers an ultra-efficient blend of comfort and style with superb features. The revolutionary frame design features bold new grooved styling, rubber over moulded adjustable temples and a fully adjustable nose bridge.
Features and Benefits
Safety Glasses with a sleek half-frame profile helps ensure that protection and performance remain uncompromised
The frame design has bold new grooved styling and a fully adjustable nose bridge
Adjustable temple length for comfort and optimal fit
Optical class 1 for maximum clarity
Anti-Scratch & Anti-Fog coating for increased durability and improved vision
Frame made from a high density nylon material for impact, torsion and heat resistance
Special mirror coating provides glare reduction and UV protection
Strong polycarbonate lens for impact resistance
FAQs
Protective eyewear is an important part of personal protection equipment for environments where any eye injuries are a possibility. Whether working with tools that product accelerated particles, or environments where the eyes need to be protected from irritants or contaminants. These particular safety glasses are designed to protect against physical impact to the eyes, and also offer protection from bright light.
What are the potential eye hazards at work?
There are a number of potential eyes hazards that require eye protection, these include:
Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids
Can you use prescription glasses be used as Safety Glasses?
These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials.
What eye protection is best for you?
Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.
Standards
CE Approved, EN 166:2001
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
Specifications
Attribute | Value |
---|---|
Lens Colour | Red |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
EN166 Eye Protection | F, T |
Frame Material | Nylon |
Lens Material | Polycarbonate (PC) |
Series | Fuel X2 |
Vented | Yes |