- RS Stock No.:
- 713-8767
- Mfr. Part No.:
- P6139A
- Manufacturer:
- Tektronix
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
Tektronix P6139B Oscilloscope Probe, Passive Type, 500MHz, 1:10, BNC Connector
TWD26,232.00
Each
RS Stock No.: 725-6604
- RS Stock No.:
- 713-8767
- Mfr. Part No.:
- P6139A
- Manufacturer:
- Tektronix
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Tektronix Oscilloscope Probes
High quality passive voltage probes suitable for use with Tektronix oscilloscopes or as general purpose replacements. Each probe features compensation trimmers to allow matching to instruments.
Supplied complete with accessories
Rated voltage CAT II 300V rms, CAT I 400V rms
Rated voltage CAT II 300V rms, CAT I 400V rms
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Specifications
Attribute | Value |
---|---|
Probe Type | Passive, Voltage |
Attenuation | 10x |
Bandwidth | 500MHz |
Model Number p | P6139A |
Safety Category Level | CAT I, CAT II |
Safety Category Voltage | 1400 V ac, 300 V ac, 400 V |
Safety Category | CAT I 1400 V ac, CAT I 400 V, CAT II 300 V ac |