- RS Stock No.:
- 193-3589
- Mfr. Part No.:
- 3SU1000-5BF21-0AA0
- Manufacturer:
- Siemens
Stock check temporarily unavailable - call for stock availability
Added
Price (VAT excluded) Each
TWD5,121.00
(exc. GST)
TWD5,377.05
(inc. GST)
Units | Per unit |
1 + | TWD5,121.00 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 193-3589
- Mfr. Part No.:
- 3SU1000-5BF21-0AA0
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
Key-operated switch CES, 22 mm, round, plastic, lock number SSG10, with 2 keys, 2 switch positions O-I, latching, actuating angle 90°, 10:30h/13:30h, Key removal I
Specifications
Attribute | Value |
---|---|
Series | SIRIUS ACT |
Cutout Diameter | 22mm |
Number of Positions | 2 |
Key Type | SSG10 |
Switch Actuation | Latching |
Key Withdrawal Position | I |
IP Rating | IP66, IP67, IP69(IP69K) |
Angle of Throw | 90° |
Number of Keys | 2 |
Maximum Operating Temperature | +70°C |
Mechanical Life | 1000000 |
Minimum Operating Temperature | -25°C |
Better World Claim | Designed for disassembly, Extended product life |
Better World Product | Yes |