- RS Stock No.:
- 823-7840
- Mfr. Part No.:
- DSPIC33FJ128GP706A-E/PT
- Manufacturer:
- Microchip
76 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD284.00
(exc. GST)
TWD298.20
(inc. GST)
Units | Per unit |
1 - 9 | TWD284.00 |
10 + | TWD280.00 |
- RS Stock No.:
- 823-7840
- Mfr. Part No.:
- DSPIC33FJ128GP706A-E/PT
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
Product Details
dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 40MHz |
Data Bus Width | 16bit |
RAM Size | 16 kB |
Instruction Set Architecture | Code Efficient |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 64 |
Typical Operating Supply Voltage | 3 to 3.6 V |
Number of UART Channels | 2 |
Number of LIN Channels | 0 |
Width | 10mm |
Number of USART Channels | 0 |
Dimensions | 10 x 10 x 1.05mm |
Height | 1.05mm |
Timer Resolution | 16bit |
Number of PCI Channels | 0 |
Number of I2C Channels | 2 |
Number of Timers | 9 |
Number of Ethernet Channels | 0 |
USB Channels | 0 |
Timers | 9 x 16 bit |
Number of SPI Channels | 2 |
Pulse Width Modulation | 8 x 16 bit |
Maximum Operating Temperature | +125 °C |
Number of PWM Units | 8 |
Length | 10mm |
ADCs | 2 (18 x 10/12 bit) |
Number of ADC Units | 2 |
Number of CAN Channels | 2 |
PWM Resolution | 16bit |
Minimum Operating Temperature | -40 °C |
ADC Resolution | 12 bit, 10bit |
ADC Channels | 18 |