dsPIC30F4011-30I/PT Microchip dsPIC30F, 16bit Digital Signal Processor 30MIPS 1.024 kB, 48 kB Flash 44-Pin TQFP
- RS Stock No.:
- 666-8292
- Mfr. Part No.:
- dsPIC30F4011-30I/PT
- Manufacturer:
- Microchip
5 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD275.00
(exc. GST)
TWD288.75
(inc. GST)
Units | Per unit |
1 - 39 | TWD275.00 |
40 + | TWD269.00 |
- RS Stock No.:
- 666-8292
- Mfr. Part No.:
- dsPIC30F4011-30I/PT
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
Product Details
dsPIC30F Digital Signal Controller
The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 30MIPS |
Series | dsPIC30F |
Device Million Instructions per Second | 30MIPS |
Data Bus Width | 16bit |
RAM Size | 2.048 kB |
Instruction Set Architecture | RISC |
Program Memory Size | 1.024 kB, 48 kB |
Program Memory Type | Flash |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 44 |
Typical Operating Supply Voltage | 2.5 → 5.5 V |
Number of UART Channels | 2 |
Number of PWM Units | 5 |
Length | 10mm |
ADCs | 9 x 10 bit |
Minimum Operating Temperature | -40 °C |
PWM Resolution | 16bit |
PWM Channels | 6 |
Width | 10mm |
Pulse Width Modulation | 1(6 Channel) (Motor Control), 4(16 bit) |
Number of PCI Channels | 0 |
ADC Resolution | 10bit |
Number of Timers | 5 |
Number of Ethernet Channels | 0 |
USB Channels | 0 |
Number of SPI Channels | 1 |
Dimensions | 10 x 10 x 1.05mm |
Timers | 5 x 16 bit |
Number of USART Channels | 0 |
Number of LIN Channels | 0 |
Height | 1.05mm |
Timer Resolution | 16bit |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
ADC Channels | 9 |
Number of I2C Channels | 1 |