- RS Stock No.:
- 348-2130
- Mfr. Part No.:
- H7ER-NV-BH
- Manufacturer:
- Omron
10 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD3,523.00
(exc. GST)
TWD3,699.15
(inc. GST)
Units | Per unit |
1 + | TWD3,523.00 |
- RS Stock No.:
- 348-2130
- Mfr. Part No.:
- H7ER-NV-BH
- Manufacturer:
- Omron
Product overview and Technical data sheets
Legislation and Compliance
Product Details
H7E Series Tachometers/Counters (LCD)
Large totaliser display
Self powered by internal battery which can also be replaced
Key protected switch to prevent accidental reset switch operation
Dual operation mode
Short body of only 48.5mm
Finger touch protection
Self powered by internal battery which can also be replaced
Key protected switch to prevent accidental reset switch operation
Dual operation mode
Short body of only 48.5mm
Finger touch protection
Omron Panel Mounting 24 x 48
All units are resettable. Panel cut out is 22 x 45 with the front fascia sealed to IP65 and has an operating temperature range of -10 to +55°C
Specifications
Attribute | Value |
---|---|
Count Mode | Seconds |
Display Type | LCD |
Input Type | Voltage |
Connection Type | Screw |
Reset Method | No Reset |
Number of Digits | 4 |
Mounting Type | Panel Mount |
Digit Height | 8.6 mm |
Backlighting | Yes |
Maximum Count Frequency | 1kHz |
Display Range | 0 → 9999 |
Weight | 65g |
Maximum Operating Temperature | +55°C |
Measurement Range | 0 → 9999 |
Series | H7ER |
Minimum Operating Temperature | -10°C |