- RS Stock No.:
- 631-9928
- Mfr. Part No.:
- 278462 ZB150-50
- Manufacturer:
- Eaton
Available for back order.
Price (VAT excluded) Each
TWD8,801.00
(exc. GST)
TWD9,241.05
(inc. GST)
Units | Per unit |
1 - 5 | TWD8,801.00 |
6 + | TWD8,582.00 |
- RS Stock No.:
- 631-9928
- Mfr. Part No.:
- 278462 ZB150-50
- Manufacturer:
- Eaton
Product overview and Technical data sheets
Legislation and Compliance
Product Details
ZB150 Overload Relays
Fits below DILM80, DILM95, DILM115 and DILM150
Provides short circuit protection for motors
Includes 1NO and 1NC auxiliary contacts
Provides short circuit protection for motors
Includes 1NO and 1NC auxiliary contacts
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 35 → 50 A |
Contact Current Rating | 50 A |
Series | Eaton Moeller |
Mounting Style | Direct Contactor |
Power Rating | 18 W |
Normal State Configuration | NO/NC |
Reset Method | Automatic, Manual |
Terminal Type | Screw |
Number Of Auxiliary Contacts | 2 |
Width | 118mm |
Length | 277mm |
Depth | 160mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -5°C |
Operating Temperature Range | -5 → +55 °C |
Control Voltage | 500 V ac |
Contact Voltage Rating | 1 kV ac |