- RS Stock No.:
- 671-8760
- Mfr. Part No.:
- N5769A
- Manufacturer:
- Keysight Technologies
Temporarily out of stock - back order for despatch 28/01/2026, delivery within 2 working days
Added
Price (VAT excluded) Each
Was TWD177,279.00
You pay
TWD148,675.00
(exc. GST)
TWD156,108.75
(inc. GST)
Units | Per unit |
1 + | TWD148,675.00 |
- RS Stock No.:
- 671-8760
- Mfr. Part No.:
- N5769A
- Manufacturer:
- Keysight Technologies
Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Keysight N5700 Series
Keysight N5700 Series system DC power supplies provide exactly the required performance in a compact (1U) package at an attractive price. They offer stable output power, built-in voltage and current measurement, and output voltage and current from 6V to 600V and 1.3A to 180A. Air vents to the front, side and rear facilitate stacking. These power supplies are used throughout R&D, design validation and manufacturing engineering activities in the aerospace/defence, automotive, electronic component and communications industries.
Small high density 1 U package
Built-in voltage and current measurement
Full protection from over-voltage and over-current
85-265 Vac Universal AC input
Supports the easy-to-use SCPI (Standard Commands for Programmable Instruments)
Command compatibility for Sorensen DLM and Xantrex XFR DC Supplies
LAN, USB, and GPIB interfaces standard
Fully compliant to LXI Class C specification
Built-in voltage and current measurement
Full protection from over-voltage and over-current
85-265 Vac Universal AC input
Supports the easy-to-use SCPI (Standard Commands for Programmable Instruments)
Command compatibility for Sorensen DLM and Xantrex XFR DC Supplies
LAN, USB, and GPIB interfaces standard
Fully compliant to LXI Class C specification
Rack Mount DC Power Supplies
Specifications
Attribute | Value |
---|---|
Series | N5700 |
Model Number | N5769A |
Rack Units | 1 U |
Number of Outputs | 1 |
Output Voltage | 0 → 100V |
Supply Voltage | 85 → 265V ac |
Output Current | 15A |
Power Rating | 1.5kW |
Number of Displays | 2 |
Type | Digital |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Output Connector | Screw Terminal |
Input Connector | Wire Clamp |
Maximum Temperature | +55°C |
Minimum Temperature | 0°C |