- RS Stock No.:
- 331-4649
- Mfr. Part No.:
- 7120
- Manufacturer:
- ALWAYSE
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD1,376.00
(exc. GST)
TWD1,444.80
(inc. GST)
Units | Per unit |
1 - 5 | TWD1,376.00 |
6 - 11 | TWD1,328.00 |
12 + | TWD1,278.00 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 331-4649
- Mfr. Part No.:
- 7120
- Manufacturer:
- ALWAYSE
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Press Fit Ball Transfer Units
Pre-lubricated ball transfer units to move or transfer loads in any direction. Max speed 1m/sec. Manufactured to general tolerance of ±0.3mm. Plated with zinc/iron alloy finish for protection in use. Operating temperature -30°C to +70°C (continuous use, depending on seals used).
Pattern Heviload 0
Robust body
Flange type fitting
Robust body
Flange type fitting
Specifications
Attribute | Value |
---|---|
Ball Diameter | 25.4mm |
Mounting Type | Press Fit |
Maximum Load | 135kg |
Load Ball Material | Steel |
Case Material | Steel |