- RS Stock No.:
- 202-4124
- Mfr. Part No.:
- 10-00106
- Manufacturer:
- Trelleborg
24 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD1,150.00
(exc. GST)
TWD1,207.50
(inc. GST)
Units | Per unit |
1 - 4 | TWD1,150.00 |
5 - 9 | TWD1,104.00 |
10 + | TWD1,058.00 |
- RS Stock No.:
- 202-4124
- Mfr. Part No.:
- 10-00106
- Manufacturer:
- Trelleborg
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Trelleborg Novibra RA 100 mount uses the rubber profile in shear and compression to obtain good vertical flexibility with the advantage of horizontal stability. It Fitted as standard with an integral fail-safe device with resilient stop, making the RA ideal for use in mobile applications.
Corrosion protected to cope with arduous environments on land or marine applications
Domed shape cover to protect against oil contamination
Domed shape cover to protect against oil contamination
Specifications
Attribute | Value |
---|---|
Thread Size | M10 |
Diameter | 79mm |
Trade Name | Novibra |
Foot Height | 30mm |
Overall Height | 30mm |
Material | Natural Rubber |
Compression Load | 105kg |
Foot Shape | Circular |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +82°C |