- RS Stock No.:
- 889-5768
- Mfr. Part No.:
- MCP3423-E/UN
- Manufacturer:
- Microchip
800 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Tube of 100)
TWD105.70
(exc. GST)
TWD110.98
(inc. GST)
Units | Per unit | Per Tube* |
100 - 100 | TWD105.70 | TWD10,570.00 |
200 + | TWD103.40 | TWD10,340.00 |
*price indicative |
- RS Stock No.:
- 889-5768
- Mfr. Part No.:
- MCP3423-E/UN
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 2 |
Resolution | 18-bit |
Sampling Rate | 0.004ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Integral Nonlinearity Error | 35ppm FSR |
Digital Interface Type | Serial (I2C) |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 3 x 0.85mm |