brennenstuhl Rechargeable LED Work Light, 1500 lumens, 3.7 V, IP65
- RS Stock No.:
- 249-9670
- Mfr. Part No.:
- 1173100100
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
TWD2,549.00
(exc. GST)
TWD2,676.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | TWD2,549.00 |
*price indicative
- RS Stock No.:
- 249-9670
- Mfr. Part No.:
- 1173100100
- Manufacturer:
- brennenstuhl
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Type | Work Lamp | |
| Lamp Type | LED | |
| Luminosity | 1500 lumens | |
| Wattage | 15 W | |
| Voltage Rating | 3.7 V | |
| Rechargeable | Yes | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Lamp Size | 4, 40x18cm, 80x11 | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Type Work Lamp | ||
Lamp Type LED | ||
Luminosity 1500 lumens | ||
Wattage 15 W | ||
Voltage Rating 3.7 V | ||
Rechargeable Yes | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
Lamp Size 4, 40x18cm, 80x11 | ||
The brennenstuhl LED rechargeable spotlight RUFUS 1500 MA by brennenstuhl is an extremely robust LED work lamp with 15W power, which meets highest demands. With a housing made of solid die-cast aluminium and additional edge protection made of high-quality plastic, it is suitable for indoor and outdoor use. The working lamp has a built-in rechargeable battery, which has a charging time of approx.
With on/off switch and 5 different lighting modes (10%/25%/50%/75%/100%)
Charging via connection type C, charging cable type A/C included
Integrated Li-Ion battery 37 V/5 Ah, charging time approx 3 hours
Powerbank USB charging port
Charging via connection type C, charging cable type A/C included
Integrated Li-Ion battery 37 V/5 Ah, charging time approx 3 hours
Powerbank USB charging port
