BM Polyco Grey Dyneema Assembly, Automotive Industry, Construction, Emergency Services, Logistics, Transport,
- RS Stock No.:
- 247-9652
- Mfr. Part No.:
- 882G - 08
- Manufacturer:
- BM Polyco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-9652
- Mfr. Part No.:
- 882G - 08
- Manufacturer:
- BM Polyco
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Glove Size | 8 | |
| Primary Glove Application | Assembly, Automotive Industry, Construction, Emergency Services, Logistics, Transport, Warehousing | |
| Glove Material | Dyneema | |
| Main Colour of Glove | Grey | |
| Glove Coating | Polyurethane | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | B | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Glove Size 8 | ||
Primary Glove Application Assembly, Automotive Industry, Construction, Emergency Services, Logistics, Transport, Warehousing | ||
Glove Material Dyneema | ||
Main Colour of Glove Grey | ||
Glove Coating Polyurethane | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 4 | ||
EN388 Puncture 3 | ||
EN388 Cut - TDM-100 Test B | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The BM Polyco Dyflex Grey Cut Resistant Gloves is seamless knitted glove with Dyneema technology and polyurethane coating, the seamless construction provides an exceptional level of comfort, while the open back style allows excellent breathability and provides excellent resistance to cut, abrasion and tear with grey colour.
Dexterity - The glove has been designed to be close fitting to give maximum dexterity for the most tactile of operations
Knit wrist - Elasticated knitted wrist provides a secure fit and keeps hands free from dust and debris
Sizes 6-10
Packing - 48 pairs per case
Knit wrist - Elasticated knitted wrist provides a secure fit and keeps hands free from dust and debris
Sizes 6-10
Packing - 48 pairs per case
