Startech 1 Port Wireless Access Point, 10/100Mbit/s
- RS Stock No.:
- 898-8579
- Mfr. Part No.:
- WFREPEAT300N
- Manufacturer:
- Startech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 898-8579
- Mfr. Part No.:
- WFREPEAT300N
- Manufacturer:
- Startech
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Network Speed | 10/100Mbit/s | |
| Wireless Data Rate | 300Mbit/s | |
| WiFi Band | 2.4GHz | |
| Number of LAN Ports | 1 | |
| Dimensions | 60 x 50 x 110mm | |
| Weight | 130g | |
| Depth | 50mm | |
| Height | 110mm | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Network Speed 10/100Mbit/s | ||
Wireless Data Rate 300Mbit/s | ||
WiFi Band 2.4GHz | ||
Number of LAN Ports 1 | ||
Dimensions 60 x 50 x 110mm | ||
Weight 130g | ||
Depth 50mm | ||
Height 110mm | ||
Width 60mm | ||
- COO (Country of Origin):
- CN
Wi-Fi Wireless Range Extender
StarTech WFREPEAT300N Wireless-N Extender offers two selectable operating modes that enable it to be used as an Access Point or repeater, for either extending the range of existing wireless networks or adding wireless capabilities to a non-wireless network. Using a wall plug design, this allows for convenient or hidden placement anywhere there is an available AC outlet
Switchable operating modes, enabling you to choose between WiFi Access Point (AP) and wireless
network Repeater functions
Convenient wall plug design compatible with NA/UK/EU outlets
Compliant with IEEE 802.11n (Wireless-N), with up to 300 Mbps of data bandwidth
Backward compatible with IEEE 802.11g, and 802.11b WiFi networks
Supports WEP, WPA and WPA2 wireless authentication
Built-in firewall with IP, MAC Address and URL filtering
Built-in configuration utility (web-based)
Dual internal 2dBi antennas
network Repeater functions
Convenient wall plug design compatible with NA/UK/EU outlets
Compliant with IEEE 802.11n (Wireless-N), with up to 300 Mbps of data bandwidth
Backward compatible with IEEE 802.11g, and 802.11b WiFi networks
Supports WEP, WPA and WPA2 wireless authentication
Built-in firewall with IP, MAC Address and URL filtering
Built-in configuration utility (web-based)
Dual internal 2dBi antennas
When used as a wireless access point (AP), the WFREPEAT300N can add wireless-N capability to any nonwireless router, ensuring maximum convenience and network scalability
Applications:
Extend the range or increase the signal strength of a Wireless-N signal to cover a larger area, with backward compatible support for Wireless-B/G networks
Eliminate wireless network dead spots or weak signals that result from obstructions such as walls
Turn an existing wired Ethernet router into a wireless N access point, instead of buying a new router
Eliminate wireless network dead spots or weak signals that result from obstructions such as walls
Turn an existing wired Ethernet router into a wireless N access point, instead of buying a new router
StarTech Wireless Network
