Netgear ProSAFE WNAP210 1 Port Wireless Access Point, 802.11n, 10/100Mbit/s
- RS Stock No.:
- 883-8667
- Mfr. Part No.:
- WNAP210-200UKS
- Manufacturer:
- Netgear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-8667
- Mfr. Part No.:
- WNAP210-200UKS
- Manufacturer:
- Netgear
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Model | ProSAFE WNAP210 | |
| Network Speed | 10/100Mbit/s | |
| WiFi Standard | 802.11n | |
| WiFi Band | 2.4GHz | |
| Wireless Data Rate | 300Mbit/s | |
| Number of LAN Ports | 1 | |
| Dimensions | 223.5 x 153.2 x 28mm | |
| Weight | 410g | |
| Depth | 153.2mm | |
| Height | 28mm | |
| Width | 223.5mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Model ProSAFE WNAP210 | ||
Network Speed 10/100Mbit/s | ||
WiFi Standard 802.11n | ||
WiFi Band 2.4GHz | ||
Wireless Data Rate 300Mbit/s | ||
Number of LAN Ports 1 | ||
Dimensions 223.5 x 153.2 x 28mm | ||
Weight 410g | ||
Depth 153.2mm | ||
Height 28mm | ||
Width 223.5mm | ||
