Netgear ProSAFE WNAP320 1 Port Wireless Access Point, 802.11n, 10/100/1000Mbit/s
- RS Stock No.:
- 778-6350
- Mfr. Part No.:
- WNAP320-100UKS
- Manufacturer:
- Netgear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 778-6350
- Mfr. Part No.:
- WNAP320-100UKS
- Manufacturer:
- Netgear
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Model | ProSAFE WNAP320 | |
| Network Speed | 10/100/1000Mbit/s | |
| WiFi Standard | 802.11n | |
| Wireless Data Rate | 300Mbit/s | |
| WiFi Band | 2.4GHz | |
| Number of LAN Ports | 1 | |
| Dimensions | 253.76 x 253.75 x 54.76mm | |
| Weight | 886g | |
| Depth | 253.76mm | |
| Height | 54.76mm | |
| Width | 253.75mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Model ProSAFE WNAP320 | ||
Network Speed 10/100/1000Mbit/s | ||
WiFi Standard 802.11n | ||
Wireless Data Rate 300Mbit/s | ||
WiFi Band 2.4GHz | ||
Number of LAN Ports 1 | ||
Dimensions 253.76 x 253.75 x 54.76mm | ||
Weight 886g | ||
Depth 253.76mm | ||
Height 54.76mm | ||
Width 253.75mm | ||
- COO (Country of Origin):
- CN
NETGEAR WNAP320 ProSafe® Wireless-N Access Point (UK)
Wireless-N with extended coverage and speed
Single-band support for 11g and 11n
Wireless Controller support (WC7520) for multiple AP management
Advanced Enterprise security
Integrated Power over Ethernet (IEEE 802.3af PoE) lowers deployment costs
Comprehensive SNMP functionality for advanced network management
Mounting kit provides for wall or ceiling placements
Internal antenna factory-optimized for maximum RF performance
Antenna take-offs enable optional accessory antenna attachment
Single-band support for 11g and 11n
Wireless Controller support (WC7520) for multiple AP management
Advanced Enterprise security
Integrated Power over Ethernet (IEEE 802.3af PoE) lowers deployment costs
Comprehensive SNMP functionality for advanced network management
Mounting kit provides for wall or ceiling placements
Internal antenna factory-optimized for maximum RF performance
Antenna take-offs enable optional accessory antenna attachment
Supplied with
ProSafe® Wireless-N Access Point (WNAP320)
Ethernet cable
Wall-mount kit
Installation guide
Resource CD
12V, 1A power supply (UK)
Warranty/support information card
Ethernet cable
Wall-mount kit
Installation guide
Resource CD
12V, 1A power supply (UK)
Warranty/support information card
