Maxim Integrated MAX19790ETX+, Voltage Variable Attenuator, 44.7dB, 4GHz, 36-Pin TQFN
- RS Stock No.:
- 165-4538
- Mfr. Part No.:
- MAX19790ETX+
- Manufacturer:
- Maxim
The image is for reference only, please refer to product details and specifications
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-4538
- Mfr. Part No.:
- MAX19790ETX+
- Manufacturer:
- Maxim
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Maximum Attenuation | 44.7dB | |
| Maximum Frequency | 4GHz | |
| Maximum Insertion Loss | 7dB | |
| Mounting Type | Surface Mount | |
| Package Type | TQFN | |
| Pin Count | 36 | |
| Dimensions | 6.1 x 6.1 x 0.75mm | |
| Length | 6.1mm | |
| Width | 6.1mm | |
| Height | 0.75mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Maximum Attenuation 44.7dB | ||
Maximum Frequency 4GHz | ||
Maximum Insertion Loss 7dB | ||
Mounting Type Surface Mount | ||
Package Type TQFN | ||
Pin Count 36 | ||
Dimensions 6.1 x 6.1 x 0.75mm | ||
Length 6.1mm | ||
Width 6.1mm | ||
Height 0.75mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4.75 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
