Samsung 48in LED TV

Unavailable
RS will no longer stock this product.
RS Stock No.:
883-7535
Mfr. Part No.:
UE48JU6400KXXU
Manufacturer:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Screen Type

LED

Resolution

3840 x 2160pixels

HDMI Ports

4

Features

Catch-Up And Games Services, Enhance Your Viewing With UHD, Enjoy UHD Streaming, Experience More Accurate And Natural Colours, Immerse In A Perfect UHD Experience With 900 Pqi

Colour

Black

Dimensions With Stand

1087.1 x 676.8 x 254.6mm

Dimensions Without Stand

1087.1 x 630.9 x 63.3mm

Screen Size

48in

Depth Without Stand

63.3mm

Depth With Stand

254.6mm

Height Without Stand

630.9mm

Weight Without Stand

11.4kg

Height With Stand

676.8mm

Weight With Stand

13.6kg

Width With Stand

1087.1mm

Width Without Stand

1087.1mm

Samsung 48in. Ultra HD LED TV


With picture quality that offers four times the detail of Full HD, the JU6400 produces stunningly bright and clearer images. Thanks to PurColour technology, even the most vibrant colours blaze to life as everything shown on the screen is expressed with richer true-to-life tones.

Immerse in a perfect UHD experience with 900 PQI
Enjoy UHD streaming, catch-up and games services
Experience more accurate and natural colours
Powerful Quad Core performance

Enhance your viewing with UHD Upscaling:
Samsung’s unique UHD experience gets you closer to the action. Enjoy stunningly sharp images and amazing clarity thanks to Samsung’s innovative UHD Upscaling technology. It converts lower resolution content – such as live TV – to a level of detail that’s four times better than Full HD

Your TV and mobile devices in perfect sync
Samsung Easy Sharing makes it easy to share content between your TV and mobile. Whether it’s a fun video or that must-see TV show Samsung Smart TV picks up the signal when your device is close and seamlessly plays the content perfect for the big screen. It works the other way around, too, so you can move about your house while viewing your favourite content on your device.


Televisions