Samsung 48in LED TV
- RS Stock No.:
- 883-7522
- Mfr. Part No.:
- UE48J5100AKXXU
- Manufacturer:
- Samsung
The image is for reference only, please refer to product details and specifications
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-7522
- Mfr. Part No.:
- UE48J5100AKXXU
- Manufacturer:
- Samsung
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Screen Type | LED | |
| Resolution | 1920 x 1080pixels | |
| HDMI Ports | 2 | |
| Features | A Huge Variety Of Channels To Enjoy With Free View HD, More Vibrant Colours For Better Images, Watch Movies From USB, Wide Colour Enhancer Plus For Colour Brilliance | |
| Colour | Black | |
| Dimensions With Stand | 1076.7 x 683.3 x 310.5mm | |
| Dimensions Without Stand | 1076.7 x 626.5 x 65.2mm | |
| Screen Size | 48in | |
| Width Without Stand | 1076.7mm | |
| Weight With Stand | 12kg | |
| Height With Stand | 683.3mm | |
| Width With Stand | 1076.7mm | |
| Weight Without Stand | 10.9kg | |
| Height Without Stand | 626.5mm | |
| Depth With Stand | 310.5mm | |
| Depth Without Stand | 65.2mm | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Screen Type LED | ||
Resolution 1920 x 1080pixels | ||
HDMI Ports 2 | ||
Features A Huge Variety Of Channels To Enjoy With Free View HD, More Vibrant Colours For Better Images, Watch Movies From USB, Wide Colour Enhancer Plus For Colour Brilliance | ||
Colour Black | ||
Dimensions With Stand 1076.7 x 683.3 x 310.5mm | ||
Dimensions Without Stand 1076.7 x 626.5 x 65.2mm | ||
Screen Size 48in | ||
Width Without Stand 1076.7mm | ||
Weight With Stand 12kg | ||
Height With Stand 683.3mm | ||
Width With Stand 1076.7mm | ||
Weight Without Stand 10.9kg | ||
Height Without Stand 626.5mm | ||
Depth With Stand 310.5mm | ||
Depth Without Stand 65.2mm | ||
Samsung 48in. Full HD LED TV
Thanks to a resolution twice as high as standard HD TVs, the images on the Samsung Full HD TV even more impressive. Your favorite movies, TV series and games come with rich colours and full HD images even more justice. Connect your TV without problems via the built-in WiFi
Excellent Full HD with 200 PQI
More vibrant colours for better images
A hugh variety of chammels for you to enjoy with Freeview HD
ConnectShare™ enjoy your favourite content on the big screen
More vibrant colours for better images
A hugh variety of chammels for you to enjoy with Freeview HD
ConnectShare™ enjoy your favourite content on the big screen
With ConnectShare Movie, simply plug your USB memory drive or HDD into the TV and instantaneously enjoy movies, photos or music. Now, you can experience a wide variety of content in the comfort of your living room on your TV
With High Definition Multimedia Interface (HDMI) inputs, the Samsung TV will transform your living room into a multimedia entertainment centre. HDMI provides high-speed transmission of high definition digital data from multiple devices straight into your TV
Televisions
